Part Details for 5940 by Pomona Electronics
Overview of 5940 by Pomona Electronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5940
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F1364
|
Newark | Digital Multimeter-Dmm Kelvin Clip Cable Assembly, Kit Contents:1 Each Of Black, Yellow, Red, Brown And Orange Test Leads, Product Range:-, Connector Type C:1 Alligator Clip, Features:Color Coded For Testing Ease, Voltage Rating:45V Rohs Compliant: Yes |Pomona 5940 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$289.9900 | Buy Now |
DISTI #
501-1474-ND
|
DigiKey | TEST LEAD BANANA TO KELVIN 12.8" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
11 In Stock |
|
$246.4876 / $251.9900 | Buy Now |
DISTI #
565-5940
|
Mouser Electronics | Test Leads KELVIN TEST LEAD SET RoHS: Compliant | 1 |
|
$246.4900 | Buy Now |
DISTI #
70198385
|
RS | Cable Assy, Gold Plated Beryllium Copper, 5 A, 45 V (RMS), 50 C, 26.5 in. | Pomona Electronics 5940 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$251.9900 | Buy Now |
|
Onlinecomponents.com | Banana Plug to Banana Plug M-M |
3 In Stock |
|
$260.9900 / $289.9900 | Buy Now |
DISTI #
51624830
|
Verical | Clip for Cable Tester RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1946 | Americas - 2 |
|
$381.5658 | Buy Now |
DISTI #
POM-5940
|
TME | Test leads, Urated: 45V, Inom: 5A, brown,black,red,orange,yellow Min Qty: 1 | 0 |
|
$307.1700 / $327.6500 | RFQ |
|
Master Electronics | Banana Plug to Banana Plug M-M |
3 In Stock |
|
$260.9900 / $289.9900 | Buy Now |
DISTI #
24042.1
|
TestEquity LLC | KELVIN CLIP TEST LEAD W/B-PLUG | 0 |
|
$289.9900 | Buy Now |
Part Details for 5940
5940 CAD Models
5940 Part Data Attributes:
|
5940
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
5940
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | BERYLLIUM COPPER, GOLD PLATED | |
Connector Type | INTERCONNECTION DEVICE |