Part Details for 594D107X0025R8T by Vishay Intertechnologies
Overview of 594D107X0025R8T by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 594D107X0025R8T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M2195
|
Newark | Capacitor,100Uf,25Vdc,20-% Tol,20+% Tol |Vishay 594D107X0025R8T Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.9900 / $4.5800 | Buy Now |
DISTI #
594D107X0025R8T
|
Avnet Americas | Cap Tant Solid 100uF 25V R CASE 20% (7.2 X 6 X 3.5mm) SMD 0.09 Ohm 125°C T/R - Tape and Reel (Alt: 594D107X0025R8T) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$4.4145 / $5.6081 | Buy Now |
DISTI #
594D107X0025R8T
|
TTI | Tantalum Capacitors - Solid SMD 100UF 25V 20% R ESR 90 Min Qty: 600 Package Multiple: 600 Container: Reel | Americas - 0 |
|
$4.2500 / $4.6900 | Buy Now |
DISTI #
594D107X0025R8T
|
Avnet Americas | Cap Tant Solid 100uF 25V R CASE 20% (7.2 X 6 X 3.5mm) SMD 0.09 Ohm 125°C T/R - Tape and Reel (Alt: 594D107X0025R8T) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$4.4145 / $5.6081 | Buy Now |
DISTI #
594D107X0025R8T
|
Avnet Americas | Cap Tant Solid 100uF 25V R CASE 20% (7.2 X 6 X 3.5mm) SMD 0.09 Ohm 125°C T/R - Tape and Reel (Alt: 594D107X0025R8T) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$4.4145 / $5.6081 | Buy Now |
Part Details for 594D107X0025R8T
594D107X0025R8T CAD Models
594D107X0025R8T Part Data Attributes
|
594D107X0025R8T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
594D107X0025R8T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2824, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 90 mΩ | |
Height | 3.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.025 mA | |
Length | 7.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1670 mA | |
Size Code | 2824 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
Alternate Parts for 594D107X0025R8T
This table gives cross-reference parts and alternative options found for 594D107X0025R8T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 594D107X0025R8T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95R107M025LSAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 594D107X0025R8T vs T95R107M025LSAS |
T95R107M025CBBL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 594D107X0025R8T vs T95R107M025CBBL |
594D107X0025R2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 594D107X0025R8T vs 594D107X0025R2T |
T95R107M025LAAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 594D107X0025R8T vs T95R107M025LAAS |
T95R107M025ESSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 594D107X0025R8T vs T95R107M025ESSS |
T95R107M025CSAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 594D107X0025R8T vs T95R107M025CSAS |
T95R107M025ESAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 594D107X0025R8T vs T95R107M025ESAS |
T95R107M025HASS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 594D107X0025R8T vs T95R107M025HASS |
T95R107M025HSAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 594D107X0025R8T vs T95R107M025HSAS |
T95R107M025LASS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 594D107X0025R8T vs T95R107M025LASS |