Part Details for 594D156X0050R8T by Vishay Intertechnologies
Overview of 594D156X0050R8T by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 594D156X0050R8T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594D156X0050R8T
|
Avnet Americas | Cap Tant Solid 15uF 50V R CASE 20% (7.2 X 6 X 3.5mm) SMD 0.35 Ohm 125°C T/R - Tape and Reel (Alt: 594D156X0050R8T) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$5.0625 / $6.4313 | Buy Now |
DISTI #
74-594D156X0050R8T
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 15uF 50volts 20% R case Conformal RoHS: Not Compliant | 0 |
|
$5.0600 / $5.1600 | Order Now |
|
Bristol Electronics | 539 |
|
RFQ | ||
DISTI #
594D156X0050R8T
|
TTI | Tantalum Capacitors - Solid SMD 15uF 50volts 20% R case Conformal Min Qty: 600 Package Multiple: 600 Container: Reel | Americas - 0 |
|
$4.6800 / $5.1100 | Buy Now |
Part Details for 594D156X0050R8T
594D156X0050R8T CAD Models
594D156X0050R8T Part Data Attributes
|
594D156X0050R8T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
594D156X0050R8T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2824, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 350 mΩ | |
Height | 3.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0075 mA | |
Length | 7.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 850 mA | |
Size Code | 2824 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
Alternate Parts for 594D156X0050R8T
This table gives cross-reference parts and alternative options found for 594D156X0050R8T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 594D156X0050R8T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T428P156M050AT6310 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | 594D156X0050R8T vs T428P156M050AT6310 |
T95R156M050CSBL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 594D156X0050R8T vs T95R156M050CSBL |
T95R156M050EAAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 594D156X0050R8T vs T95R156M050EAAS |
T428P156M050BT6220 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | 594D156X0050R8T vs T428P156M050BT6220 |
T428P156M050BT62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, 2824, | KEMET Corporation | 594D156X0050R8T vs T428P156M050BT62207280 |
T95R156M050CSSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 594D156X0050R8T vs T95R156M050CSSS |
594D156X0050R2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 594D156X0050R8T vs 594D156X0050R2T |
T95R156M050ESAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 594D156X0050R8T vs T95R156M050ESAL |
T428P156M050AT61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, 2824, | KEMET Corporation | 594D156X0050R8T vs T428P156M050AT61207280 |
T95R156M050LSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 594D156X0050R8T vs T95R156M050LSAL |