Part Details for 595393-000 by TE Connectivity
Overview of 595393-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 595393-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK2664
|
Newark | 55A7113-16-2 |Raychem Te Connectivity 595393-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3600 |
|
$0.6500 / $1.0800 | Buy Now |
DISTI #
2266-595393-000-ND
|
DigiKey | Wire And Cable, 16AWG, 600V, Fle Min Qty: 150 Container: Spool MARKETPLACE PRODUCT |
3600 In Stock |
|
$0.4800 / $0.5100 | Buy Now |
|
Onlinecomponents.com | 55A7113-16-2 RoHS: Compliant |
3600 Partner Stock |
|
$0.4304 / $1.4900 | Buy Now |
DISTI #
TE Connectivity 595393-000
|
PEI Genesis | Wire And Cable, 16AWG, 600V, | 3600 |
|
Buy Now | |
DISTI #
000000000003847295
|
Sager | Hook-up Wire 55A7113-16-2 | 0 |
|
Buy Now | |
DISTI #
4331651
|
Farnell | SINGLE WIRE CABLEWIRE RoHS: Compliant Min Qty: 100 Lead time: 1 Weeks, 2 Days Container: Foot | 2900 |
|
$1.2034 | Buy Now |
|
Master Electronics | 55A7113-16-2 RoHS: Compliant |
3600 Partner Stock |
|
$0.4304 / $1.4900 | Buy Now |
Part Details for 595393-000
595393-000 CAD Models
595393-000 Part Data Attributes
|
595393-000
TE Connectivity
Buy Now
|
Compare Parts:
595393-000
TE Connectivity
Wire And Cable, 16AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |