-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F9842
|
Newark | Tantalum Capacitor, 10Uf, 35V, 0.43 Ohm, 0.2, Smd, Capacitance:10Μf, Voltage(Dc):35V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.43Ohm, Manufacturer Size Code:D, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Vishay 595D106X0035D2T Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.9900 | Buy Now |
DISTI #
07J7370
|
Newark | Capacitor Tant, 10Uf, 35V, 0.43 Ohm, 0.2, Smd, Capacitance:10Μf, Voltage(Dc):35V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.43Ohm, Manufacturer Size Code:D, Failure Rate:-, Ripple Current:590Ma Rohs Compliant: Yes |Vishay 595D106X0035D2T Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9600 / $2.5000 | Buy Now |
DISTI #
595D106X0035D2T
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 35 V, ± 20%, -55 °C, 125 °C, 2517 [6443-28 Metric] - Tape and Reel (Alt: 595D106X0035D2T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.0925 / $2.6582 | Buy Now |
DISTI #
74-595D106X0035D2T
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10uF 35volts 20% D case Conformal RoHS: Compliant | 401 |
|
$2.0300 / $4.0700 | Buy Now |
|
Future Electronics | 595D Series 10 uF ±20 % 35 V SMT Solid Conformal Coated Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$2.0300 / $2.0900 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 35V, 20±% | 351 |
|
$2.1882 / $3.5484 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 35V, 20±% | 64 |
|
$4.7730 / $7.7400 | Buy Now |
DISTI #
595D106X0035D2T
|
TTI | Tantalum Capacitors - Solid SMD 10uF 35volts 20% D case Conformal RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$2.4800 / $2.5900 | Buy Now |
DISTI #
595D106X0035D2T.
|
TTI | Tantalum Capacitors - Solid SMD 10uF 35volts 20% D case Conformal RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$4.0700 | Buy Now |
DISTI #
595D106X0035D2T
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 35 V, ± 20%, -55 °C, 125 °C, 2517 [6443-28 Metric] - Tape and Reel (Alt: 595D106X0035D2T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.0925 / $2.6582 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
595D106X0035D2T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
595D106X0035D2T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 430 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0035 mA | |
Length | 7.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 590 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 595D106X0035D2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 595D106X0035D2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D106M035CH6430C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2917 | KEMET Corporation | 595D106X0035D2T vs T493D106M035CH6430C-7280 |
T493D106M035BH6430C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2917 | KEMET Corporation | 595D106X0035D2T vs T493D106M035BH6430C-7280 |
593D106X0035D2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 595D106X0035D2T vs 593D106X0035D2TE3 |
TR3D106M035C0135 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 595D106X0035D2T vs TR3D106M035C0135 |
T451D11061VMAP | CAP,TANTALUM / TA2O5,10UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 595D106X0035D2T vs T451D11061VMAP |
T493D106M035BT6230C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2917 | KEMET Corporation | 595D106X0035D2T vs T493D106M035BT6230C-7280 |
TCMIV106DTLSR300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | 595D106X0035D2T vs TCMIV106DTLSR300 |
T493D106M035AC6430C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2917 | KEMET Corporation | 595D106X0035D2T vs T493D106M035AC6430C-7280 |
T86D106M035NCBS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, 2917, | Vishay Intertechnologies | 595D106X0035D2T vs T86D106M035NCBS |
T451D11061VMB | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2917 | Fenghua (HK) Electronics Ltd | 595D106X0035D2T vs T451D11061VMB |