Part Details for 5960072006 by TE Connectivity
Overview of 5960072006 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5960072006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-5960072006-ND
|
DigiKey | TFER-3/4-X-STK 1=4FT STICK Min Qty: 60 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$57.0952 | Buy Now |
DISTI #
5960072006
|
Avnet Americas | HEAT SHRINK TUBING - Shrink Tubing that comes in 4ft sticks (Alt: 5960072006) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 20 Weeks, 6 Days Container: Bulk | 0 |
|
$53.8978 / $64.8601 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 60 Package Multiple: 60 Container: Bag | 0Bag |
|
$53.7400 | Buy Now |
DISTI #
RYCTFER-3/4-X-STK
|
Heilind Electronics | 5960072006 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TFER-3/4-X-STK | 0 |
|
$56.7000 / $155.3000 | Buy Now |
DISTI #
5960072006
|
Avnet Americas | HEAT SHRINK TUBING - Shrink Tubing that comes in 4ft sticks (Alt: 5960072006) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 20 Weeks, 6 Days Container: Bulk | 0 |
|
$53.8978 / $64.8601 | Buy Now |
DISTI #
RYCTFER-3/4-X-STK
|
Interstate Connecting Components | 5960072006 | 0 |
|
Buy Now | |
DISTI #
000000000007191871
|
Sager | Heat Shrink Tubing & Sleeves TFER-3/4-X-STK Min Qty: 60 | 0 |
|
$37.3400 / $63.9500 | Buy Now |
|
Master Electronics | TFER-3/4-X-STK | 0 |
|
$56.7000 / $155.3000 | Buy Now |