Part Details for 5962-0051801QXC by Atmel Corporation
Overview of 5962-0051801QXC by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5962-0051801QXC
5962-0051801QXC CAD Models
5962-0051801QXC Part Data Attributes
|
5962-0051801QXC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-0051801QXC
Atmel Corporation
Microcontroller, 8-Bit, 8051 CPU, 30MHz, CMOS, CQCC44, CERAMIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 30 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-CQCC-J44 | |
JESD-609 Code | e4 | |
Length | 16.25 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PWM Channels | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Qualified | |
RAM (bytes) | 256 | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 4.95 mm | |
Speed | 30 MHz | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Gold (Au) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.25 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for 5962-0051801QXC
This table gives cross-reference parts and alternative options found for 5962-0051801QXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-0051801QXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-0051801QXC | Microcontroller, 8-Bit, 30MHz, CMOS, CQCC44 | Microchip Technology Inc | 5962-0051801QXC vs 5962-0051801QXC |
5962-0051801VXC | Microcontroller, 8-Bit, 8051 CPU, 30MHz, CMOS, CQCC44, CERAMIC, LCC-44 | Atmel Corporation | 5962-0051801QXC vs 5962-0051801VXC |
5962-0051801QXX | Microcontroller, 8-Bit, 30MHz, CMOS, QFP-44 | Teledyne e2v | 5962-0051801QXC vs 5962-0051801QXX |
5962-0051801VXC | Microcontroller, 8-Bit, 30MHz, CMOS, CQCC44, CERAMIC, LCC-44 | Teledyne e2v | 5962-0051801QXC vs 5962-0051801VXC |
5962-0051801QXC | Microcontroller, 8-Bit, 30MHz, CMOS, CQCC44, CERAMIC, LCC-44 | Teledyne e2v | 5962-0051801QXC vs 5962-0051801QXC |
5962-0051801VXC | Microcontroller, 8-Bit, 30MHz, CMOS, CQCC44 | Microchip Technology Inc | 5962-0051801QXC vs 5962-0051801VXC |
5962-0051801VXX | Microcontroller, 8-Bit, 30MHz, CMOS, QFP-44 | Atmel Corporation | 5962-0051801QXC vs 5962-0051801VXX |
5962-0051801QXX | Microcontroller, 8-Bit, 30MHz | Microchip Technology Inc | 5962-0051801QXC vs 5962-0051801QXX |
5962-0051801VXX | Microcontroller, 8-Bit, 30MHz | Microchip Technology Inc | 5962-0051801QXC vs 5962-0051801VXX |
5962-0051801VXX | Microcontroller, 8-Bit, 30MHz, CMOS, QFP-44 | Teledyne e2v | 5962-0051801QXC vs 5962-0051801VXX |