Part Details for 5962-01-238-5509 by Renesas Electronics Corporation
Overview of 5962-01-238-5509 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-01-238-5509
5962-01-238-5509 CAD Models
5962-01-238-5509 Part Data Attributes:
|
5962-01-238-5509
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-01-238-5509
Renesas Electronics Corporation
Counter
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Qualification Status | Not Qualified |
Alternate Parts for 5962-01-238-5509
This table gives cross-reference parts and alternative options found for 5962-01-238-5509. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-01-238-5509, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4022BFMS | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 8-Bit, Up Direction, CMOS, PDIP16, | Harris Semiconductor | 5962-01-238-5509 vs CD4022BFMS |
M38510/05604BEX | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | 5962-01-238-5509 vs M38510/05604BEX |
TC4022BP | IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT UP RING COUNTER, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Counter | Toshiba America Electronic Components | 5962-01-238-5509 vs TC4022BP |
CD4022BFMS | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT UP RING COUNTER, PDIP16 | Intersil Corporation | 5962-01-238-5509 vs CD4022BFMS |
SCL4022BC | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 8-Bit, Up Direction, CMOS, CDIP16, | R & E International Inc | 5962-01-238-5509 vs SCL4022BC |
5962R9662504VEX | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT UP RING COUNTER, CDIP16 | Intersil Corporation | 5962-01-238-5509 vs 5962R9662504VEX |
HEF4022BPN | IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT UP RING COUNTER, PDIP16, PLASTIC, SOT-38-1, DIP-16, Counter | NXP Semiconductors | 5962-01-238-5509 vs HEF4022BPN |
HEF4022BP | IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT UP RING COUNTER, PDIP16, PLASTIC, SOT-38-1, DIP-16, Counter | NXP Semiconductors | 5962-01-238-5509 vs HEF4022BP |
HEF4022BDF | IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT UP RING COUNTER, CDIP16, SOT-74, CERDIP-16, Counter | NXP Semiconductors | 5962-01-238-5509 vs HEF4022BDF |
HEF4022BDB | IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT UP RING COUNTER, CDIP16, Counter | NXP Semiconductors | 5962-01-238-5509 vs HEF4022BDB |