Part Details for 5962-0151506QYX by Microchip Technology Inc
Overview of 5962-0151506QYX by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Renewable Energy
Automotive
Part Details for 5962-0151506QYX
5962-0151506QYX CAD Models
5962-0151506QYX Part Data Attributes:
|
5962-0151506QYX
Microchip Technology Inc
Buy Now
|
Compare Parts:
5962-0151506QYX
Microchip Technology Inc
Field Programmable Gate Array, 72000 Gates, CMOS, CQFP208
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CERAMIC, QFP-208 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-CQFP-F208 | |
Length | 29.21 mm | |
Number of Equivalent Gates | 72000 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 72000 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 3.9 mm | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 29.21 mm |
Alternate Parts for 5962-0151506QYX
This table gives cross-reference parts and alternative options found for 5962-0151506QYX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-0151506QYX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTSX72SU-1CQ208B | Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 310MHz, 6036-Cell, CMOS, CQFP208, CERAMIC, QFP-208 | Microsemi Corporation | 5962-0151506QYX vs RTSX72SU-1CQ208B |
5962-0151506QYC | Field Programmable Gate Array, 72000 Gates, CMOS, CQFP208, CERAMIC, QFP-208 | Microsemi Corporation | 5962-0151506QYX vs 5962-0151506QYC |
5962-0151508QYX | Field Programmable Gate Array, 72000 Gates, CMOS, CQFP208 | Microchip Technology Inc | 5962-0151506QYX vs 5962-0151508QYX |