Part Details for 5962-0721901VHA by Texas Instruments
Overview of 5962-0721901VHA by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 5962-0721901VHA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-0721901VHA-ND
|
DigiKey | IC VOLTAGE FEEDBACK 1 CIRC 10CFP Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$771.9500 | Buy Now |
|
Rochester Electronics | THS4304-SP Rad-Tolerant Class V, Wideband Operational Amplifier RoHS: Not Compliant Status: Active Min Qty: 1 | 25 |
|
$662.4700 / $779.3800 | Buy Now |
|
Ameya Holding Limited | 148 |
|
RFQ |
Part Details for 5962-0721901VHA
5962-0721901VHA CAD Models
5962-0721901VHA Part Data Attributes:
|
5962-0721901VHA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-0721901VHA
Texas Instruments
Rad-Tolerant Class V, Wideband Operational Amplifier 10-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | CERAMIC, DFP-10 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 20 µA | |
Bias Current-Max (IIB) @25C | 12 µA | |
Common-mode Reject Ratio-Min | 78 dB | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 1 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | S-GDFP-F10 | |
JESD-609 Code | e4 | |
Length | 6.475 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL10,.24 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TUBE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.03 mm | |
Slew Rate-Nom | 790 V/us | |
Supply Current-Max | 18.9 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 150k Rad(Si) V | |
Unity Gain BW-Nom | 3000000 | |
Voltage Gain-Min | 398 | |
Wideband | YES | |
Width | 6.225 mm |
Alternate Parts for 5962-0721901VHA
This table gives cross-reference parts and alternative options found for 5962-0721901VHA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-0721901VHA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-0721901VHX | OP-AMP, 6000uV OFFSET-MAX, CDFP10, CERAMIC, DFP-10 | Texas Instruments | 5962-0721901VHA vs 5962-0721901VHX |