There are no models available for this part yet.
Overview of 5962-8506401MQA by Matra MHS
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
CAD Models for 5962-8506401MQA by Matra MHS
Part Data Attributes for 5962-8506401MQA by Matra MHS
5962-8506401MQA
Matra MHS
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MATRA MHS
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
40
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
NO
|
Address Bus Width
|
16
|
Bit Size
|
8
|
Clock Frequency-Max
|
12 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
8
|
JESD-30 Code
|
R-GDIP-T40
|
JESD-609 Code
|
e0
|
Number of I/O Lines
|
32
|
Number of Terminals
|
40
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
PWM Channels
|
NO
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
ROM Programmability
|
MROM
|
Screening Level
|
MIL-STD-883
|
Speed
|
12 MHz
|
Supply Voltage-Max
|
6 V
|
Supply Voltage-Min
|
4 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Want to compare parts?
-
5962-8506401MQAMatra MHSMicrocontroller, 8-Bit, MROM, 12MHz, CMOS, CDIP40, CERAMIC, DIP-40VS
-
Alternate Parts for 5962-8506401MQA
This table gives cross-reference parts and alternative options found for 5962-8506401MQA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8506401MQA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TD80C31BH | Microcontroller, 8-Bit, 8051 CPU, 12MHz, CMOS, CDIP40 | AMD | 5962-8506401MQA vs TD80C31BH |
5962-8506401MQA | Microcontroller, 8-Bit, MROM, 8051 CPU, 12MHz, CMOS, CDIP40, CERAMIC, DIP-40 | Teledyne e2v | 5962-8506401MQA vs 5962-8506401MQA |
SC80C31BACN40 | IC 8-BIT, 6 MHz, MICROCONTROLLER, PDIP40, Microcontroller | NXP Semiconductors | 5962-8506401MQA vs SC80C31BACN40 |
TP80C31BH | Microcontroller, 8-Bit, CMOS, PDIP40, PLASTIC, DIP-40 | Rochester Electronics LLC | 5962-8506401MQA vs TP80C31BH |
5962-8506401MQX | IC 8-BIT, MROM, 12 MHz, MICROCONTROLLER, CDIP40, CERAMIC, DIP-40, Microcontroller | NXP Semiconductors | 5962-8506401MQA vs 5962-8506401MQX |
8506401QA | Microcontroller, CMOS | Intel Corporation | 5962-8506401MQA vs 8506401QA |
SC80C31BCCN40 | IC 8-BIT, 12 MHz, MICROCONTROLLER, PDIP40, Microcontroller | NXP Semiconductors | 5962-8506401MQA vs SC80C31BCCN40 |
D80C31BH-2 | Microcontroller, 8-Bit, 8051 CPU, 12MHz, CMOS, CDIP40, CERDIP-40 | Intel Corporation | 5962-8506401MQA vs D80C31BH-2 |
80C31BH/BQA | Microcontroller, 8-Bit, 8051 CPU, 12MHz, CMOS, CDIP40, CERAMIC, DIP-40 | AMD | 5962-8506401MQA vs 80C31BH/BQA |
P80C31BH | Microcontroller, 8-Bit, CMOS, PDIP40, PLASTIC, DIP-40 | Rochester Electronics LLC | 5962-8506401MQA vs P80C31BH |
Related Parts for 5962-8506401MQA
-
MD80C31BHMicrocontrollers
-
5962-8670406PASwitching Regulator or Controllers
-
SCA620-EF8H1AOther Analog ICs
-
JANTX2N6782Power Field-Effect Transistors
-
AD673SD/883BAnalog to Digital Converters
-
5962-9451401MPAPower Management Circuits
-
EF6802PMicroprocessors
-
DAC1210LCJDigital to Analog Converters
-
5962-9203401MPAOperational Amplifiers