Part Details for 5962-8606305XA by e2v technologies
Overview of 5962-8606305XA by e2v technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Renewable Energy
Automotive
Part Details for 5962-8606305XA
5962-8606305XA CAD Models
5962-8606305XA Part Data Attributes
|
5962-8606305XA
e2v technologies
Buy Now
Datasheet
|
Compare Parts:
5962-8606305XA
e2v technologies
UVPROM, 32KX8, 150ns, CMOS, CDIP28, CERAMIC, DIP-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 150 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.5 V | |
Qualification Status | Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Standby Current-Max | 0.0003 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 5962-8606305XA
This table gives cross-reference parts and alternative options found for 5962-8606305XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8606305XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
27C256MQ7B/Y15 | UVPROM, 32KX8, 150ns, CMOS, CDIP28, CERAMIC, DIP-28 | Thales Group | 5962-8606305XA vs 27C256MQ7B/Y15 |
5962-8606305XA | 32KX8 UVPROM, 150ns, CDIP28, CERAMIC, DIP-28 | Texas Instruments | 5962-8606305XA vs 5962-8606305XA |
27C256MQG/B15 | UVPROM, 32KX8, 150ns, CMOS, CDIP28, CERAMIC, DIP-28 | Thales Group | 5962-8606305XA vs 27C256MQG/B15 |
WS27C256L-15DMB | 32KX8 UVPROM, 150ns, CDIP28, 0.600 INCH, CERDIP-28 | STMicroelectronics | 5962-8606305XA vs WS27C256L-15DMB |
AS27C256A-15JI/MIL | UVPROM, 32KX8, 150ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Micross Components | 5962-8606305XA vs AS27C256A-15JI/MIL |
WS27C256L-15DMB | UVPROM, 32KX8, 150ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Waferscale Integration Inc | 5962-8606305XA vs WS27C256L-15DMB |
CY27C256-150WMB | UVPROM, 32KX8, 150ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Cypress Semiconductor | 5962-8606305XA vs CY27C256-150WMB |
5962-8606305XA | UVPROM, 32KX8, 150ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Atmel Corporation | 5962-8606305XA vs 5962-8606305XA |
5662-860635XA | UVPROM, 32KX8, 150ns, CMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | e2v technologies | 5962-8606305XA vs 5662-860635XA |
27C256/BXA-15 | UVPROM, 32KX8, 150ns, CMOS, CDIP28 | YAGEO Corporation | 5962-8606305XA vs 27C256/BXA-15 |