Datasheets
5962-8689001CA by:

Military 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-CDIP -55 to 125

Part Details for 5962-8689001CA by Texas Instruments

Overview of 5962-8689001CA by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Telecommunications Automotive

Price & Stock for 5962-8689001CA

Part # Distributor Description Stock Price Buy
Quest Components Logic Circuit, HEX Inverter, HCT-CMOS, 14 Pin, Ceramic, DIP 2
  • 1 $16.7144
  • 2 $15.6001
$15.6001 / $16.7144 Buy Now
Quest Components Logic Circuit, HEX Inverter, HCT-CMOS, 14 Pin, Ceramic, DIP 5
  • 1 $22.4550
  • 2 $20.9580
  • 5 $19.9600
$19.9600 / $22.4550 Buy Now

Part Details for 5962-8689001CA

5962-8689001CA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5962-8689001CA Part Data Attributes

5962-8689001CA Texas Instruments
Buy Now Datasheet
Compare Parts:
5962-8689001CA Texas Instruments Military 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-CDIP -55 to 125
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description DIP, DIP14,.3
Pin Count 14
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Family HCT
JESD-30 Code R-CDIP-T14
JESD-609 Code e0
Length 19.56 mm
Load Capacitance (CL) 50 pF
Logic IC Type INVERTER
Max I(ol) 0.004 A
Number of Functions 6
Number of Inputs 1
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Packing Method TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 0.02 mA
Prop. Delay@Nom-Sup 57 ns
Propagation Delay (tpd) 48 ns
Qualification Status Qualified
Schmitt Trigger YES
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm

Alternate Parts for 5962-8689001CA

This table gives cross-reference parts and alternative options found for 5962-8689001CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8689001CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MM74HCT14N Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Fairchild Semiconductor Corporation 5962-8689001CA vs MM74HCT14N
SNJ54HCT14J Military 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-CDIP -55 to 125 Texas Instruments 5962-8689001CA vs SNJ54HCT14J
SN74HCT14N 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-PDIP -40 to 85 Texas Instruments 5962-8689001CA vs SN74HCT14N
GD74HCT14J Inverter, HCT Series, 6-Func, 1-Input, CMOS, CDIP14, Goldstar Electron Co Ltd 5962-8689001CA vs GD74HCT14J
HCTS14D/SAMPLE HCT SERIES, HEX 1-INPUT INVERT GATE, CDIP14 Intersil Corporation 5962-8689001CA vs HCTS14D/SAMPLE
MC54HCT14AJ HCT SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC 5962-8689001CA vs MC54HCT14AJ
74HCT14N Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDIP14 Nexperia 5962-8689001CA vs 74HCT14N
5962-8689001CA Inverter, HCT Series, 6-Func, 1-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 Harris Semiconductor 5962-8689001CA vs 5962-8689001CA
GD74HCT14 Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDIP14, Goldstar Electron Co Ltd 5962-8689001CA vs GD74HCT14
M38510/65752BCB Inverter, HCT Series, 6-Func, 1-Input, CMOS, 0.25 X 0.75 INCH, DIP-14 SRI International Sarnoff 5962-8689001CA vs M38510/65752BCB
Part Number Description Manufacturer Compare
DM74ALS02N NOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Fairchild Semiconductor Corporation 5962-8689001CA vs DM74ALS02N
5962-8686501CA Military 3-ch, 3-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125 Texas Instruments 5962-8689001CA vs 5962-8686501CA
SN74ALS08N3 Quadruple 2-Input Positive-AND Gates 14-PDIP 0 to 70 Texas Instruments 5962-8689001CA vs SN74ALS08N3
74ALS10AD IC ALS SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, SO-14, Gate NXP Semiconductors 5962-8689001CA vs 74ALS10AD
SN54ALS08J Military, 4-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 14-CDIP -55 to 125 Texas Instruments 5962-8689001CA vs SN54ALS08J
SN54ALS09FH-00 ALS SERIES, QUAD 2-INPUT AND GATE, CQCC20 Texas Instruments 5962-8689001CA vs SN54ALS09FH-00
74ALS08N IC ALS SERIES, QUAD 2-INPUT AND GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Gate NXP Semiconductors 5962-8689001CA vs 74ALS08N
SN74ALS10ADRE4 Triple 3-Input Positive-NAND Gates 14-SOIC 0 to 70 Texas Instruments 5962-8689001CA vs SN74ALS10ADRE4
SN54ALS02AJ Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-CDIP -55 to 125 Texas Instruments 5962-8689001CA vs SN54ALS02AJ
5962-8684201DA AND Gate, ALS Series, 4-Func, 2-Input, TTL, CDFP14, Signetics 5962-8689001CA vs 5962-8684201DA

5962-8689001CA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8689001CA by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8689001CA by Texas Instruments

  • Please alert me when 5962-8689001CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962-8689001CA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8689001CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962-8689001CA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8689001CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8689001CA by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: