Part Details for 5962-87539013A by Defense Logistics Agency
Overview of 5962-87539013A by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Smart Cities
Part Details for 5962-87539013A
5962-87539013A CAD Models
5962-87539013A Part Data Attributes:
|
5962-87539013A
Defense Logistics Agency
Buy Now
|
Compare Parts:
5962-87539013A
Defense Logistics Agency
UV PLD, 25ns, CMOS, CQCC28,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Additional Feature | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | |
Clock Frequency-Max | 30.3 MHz | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, WINDOW | |
Programmable Logic Type | UV PLD | |
Propagation Delay | 25 ns | |
Qualification Status | Qualified | |
Seated Height-Max | 2.8956 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for 5962-87539013A
This table gives cross-reference parts and alternative options found for 5962-87539013A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-87539013A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-88670013X | OT PLD, 25ns, CMOS, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | 5962-87539013A vs 5962-88670013X |
5962-87539013A | UV PLD, 25ns, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 | Atmel Corporation | 5962-87539013A vs 5962-87539013A |
5962-89755013C | OT PLD, 25ns, CMOS, CQCC28, CERAMIC, LCC-28 | Atmel Corporation | 5962-87539013A vs 5962-89755013C |
5962-87539013A | UV PLD, 25ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 | Cypress Semiconductor | 5962-87539013A vs 5962-87539013A |
5962-88724013X | UV PLD, 25ns, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 | Atmel Corporation | 5962-87539013A vs 5962-88724013X |
5962-88724013A | UV PLD, 25ns, PAL-Type, CMOS, CQCC28, CERAMIC, LCC-28 | Atmel Corporation | 5962-87539013A vs 5962-88724013A |
5962-88670013X | OT PLD, 25ns, CMOS, CQCC28, CERAMIC, LCC-28 | Atmel Corporation | 5962-87539013A vs 5962-88670013X |
5962-88670013C | OT PLD, 25ns, CMOS, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | 5962-87539013A vs 5962-88670013C |
5962-89755013A | OT PLD, 25ns, CMOS, CQCC28 | Microchip Technology Inc | 5962-87539013A vs 5962-89755013A |
5962-88670013B | OT PLD, 25ns, CMOS, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | 5962-87539013A vs 5962-88670013B |