Part Details for 5962-87539043A by Cypress Semiconductor
Overview of 5962-87539043A by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 5962-87539043A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-87539043A-ND
|
DigiKey | UV PLD, 20NS, PAL-TYPE, CMOS Min Qty: 6 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
163 In Stock |
|
$59.3500 | Buy Now |
|
Quest Components | 9 |
|
$98.3520 / $109.2800 | Buy Now | |
|
Rochester Electronics | UV PLD, 20ns, PAL-Type CQCC28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 163 |
|
$50.9400 / $59.9300 | Buy Now |
Part Details for 5962-87539043A
5962-87539043A CAD Models
5962-87539043A Part Data Attributes
|
5962-87539043A
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
5962-87539043A
Cypress Semiconductor
UV PLD, 20ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | WINDOWED, CERAMIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 31.2 MHz | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Inputs | 22 | |
Number of Outputs | 10 | |
Number of Product Terms | 132 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WQCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, WINDOW | |
Programmable Logic Type | UV PLD | |
Propagation Delay | 20 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.8956 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for 5962-87539043A
This table gives cross-reference parts and alternative options found for 5962-87539043A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-87539043A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT22V10-20LM/883 | UV PLD, 20ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 | Atmel Corporation | 5962-87539043A vs AT22V10-20LM/883 |
AT22V10-20LC | UV PLD, 20ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 | Atmel Corporation | 5962-87539043A vs AT22V10-20LC |
PALC22V10B-20QMB | UV PLD, 20ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 | Cypress Semiconductor | 5962-87539043A vs PALC22V10B-20QMB |
M38510/50703B3A | UV PLD, 20ns, PAL-Type, CMOS, CQCC28, 0.460 X 0.460 INCH, 0.100 INCH HEIGHT, LCC-28 | e2v technologies | 5962-87539043A vs M38510/50703B3A |
M38510/50703B3A | UV PLD, 20ns, PAL-Type, CMOS, CQCC28, 0.460 X 0.460 INCH, 0.100 INCH HEIGHT, LCC-28 | Cypress Semiconductor | 5962-87539043A vs M38510/50703B3A |
M38510/50501BLX | OT PLD, CDIP24, CERAMIC, DIP-24 | Texas Instruments | 5962-87539043A vs M38510/50501BLX |
AT22V10-20NM | OT PLD, 20ns, PAL-Type, CMOS, CQCC28, CERAMIC, LCC-28 | Atmel Corporation | 5962-87539043A vs AT22V10-20NM |
AT22V10-20NM/883 | OT PLD, 20ns, PAL-Type, CMOS, CQCC28, CERAMIC, LCC-28 | Atmel Corporation | 5962-87539043A vs AT22V10-20NM/883 |
AT22V10L-20NM/883 | OT PLD, 20ns, PAL-Type, CMOS, CQCC28, CERAMIC, LCC-28 | Atmel Corporation | 5962-87539043A vs AT22V10L-20NM/883 |
M38510/50803B3A | OT PLD, 20ns, PAL-Type, CMOS, 0.460 X 0.460 INCH, 0.100 INCH HEIGHT, LCC-28 | Cypress Semiconductor | 5962-87539043A vs M38510/50803B3A |