Part Details for 5962-8759401XA by Linear Technology
Overview of 5962-8759401XA by Linear Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 5962-8759401XA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$28.8000 | Buy Now |
|
Quest Components | Voltage Reference, Fixed, 1.2V, 2 Pin, Metal, SIP | 869 |
|
$28.9613 / $38.6150 | Buy Now |
|
Quest Components | Voltage Reference, Fixed, 1.2V, 2 Pin, Metal, SIP | 8 |
|
$31.2000 | Buy Now |
|
Quest Components | Voltage Reference, Fixed, 1.2V, 2 Pin, Metal, SIP | 6 |
|
$47.5000 / $50.0000 | Buy Now |
|
Quest Components | Voltage Reference, Fixed, 1.2V, 2 Pin, Metal, SIP | 22 |
|
$37.8000 / $42.0000 | Buy Now |
|
Quest Components | Voltage Reference, Fixed, 1.2V, 2 Pin, Metal, SIP | 4 |
|
$42.0000 | Buy Now |
Part Details for 5962-8759401XA
5962-8759401XA CAD Models
5962-8759401XA Part Data Attributes
|
5962-8759401XA
Linear Technology
Buy Now
|
Compare Parts:
5962-8759401XA
Linear Technology
IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, MBCY2, Voltage Reference
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Package Description | TO-46, SIP2,.1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W2 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 1.247 V | |
Output Voltage-Min | 1.223 V | |
Output Voltage-Nom | 1.235 V | |
Package Body Material | METAL | |
Package Code | TO-46 | |
Package Equivalence Code | SIP2,.1 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 150 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 2% |
Alternate Parts for 5962-8759401XA
This table gives cross-reference parts and alternative options found for 5962-8759401XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8759401XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM185H-1.2-QV | Micropower Voltage Reference Diode 2-TO -55 to 125 | Texas Instruments | 5962-8759401XA vs LM185H-1.2-QV |
LM185H-1.2-MLS | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, MBCY2, HERMETIC SEALED, METAL CAN, TO-46, 2 PIN | Texas Instruments | 5962-8759401XA vs LM185H-1.2-MLS |
LM185H-1.2 | Micropower Voltage Reference Diode 2-TO -55 to 125 | Texas Instruments | 5962-8759401XA vs LM185H-1.2 |
LM185H-1.2 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, MBCY2, METAL CAN, TO-46, 2 PIN, Voltage Reference | Linear Technology | 5962-8759401XA vs LM185H-1.2 |
LM185H-1.2/883B | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, MBCY2, Voltage Reference | National Semiconductor Corporation | 5962-8759401XA vs LM185H-1.2/883B |
FT185H-1.2 | Two Terminal Voltage Reference, 1 Output, 1.23V, MBCY2, METAL CAN, TO-46, 2 PIN | Force Technologies Ltd | 5962-8759401XA vs FT185H-1.2 |
LM185H-1.2/883 | Micropower Voltage Reference Diode 2-TO -55 to 125 | Texas Instruments | 5962-8759401XA vs LM185H-1.2/883 |
5962R8759461VXA | Radiation-hardened QMLV, 1.2-V shunt voltage reference 2-TO -55 to 125 | Texas Instruments | 5962-8759401XA vs 5962R8759461VXA |
LM285H-1.2 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, MBCY2, METAL CAN, TO-46, 2 PIN, Voltage Reference | Linear Technology | 5962-8759401XA vs LM285H-1.2 |
LM285H-1.2/NOPB | Micropower Voltage Reference Diode 2-TO -40 to 85 | Texas Instruments | 5962-8759401XA vs LM285H-1.2/NOPB |