Part Details for 5962-8765101LA by e2v technologies
Overview of 5962-8765101LA by e2v technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Part Details for 5962-8765101LA
5962-8765101LA CAD Models
5962-8765101LA Part Data Attributes
|
5962-8765101LA
e2v technologies
Buy Now
|
Compare Parts:
5962-8765101LA
e2v technologies
OTP ROM, 1KX8, 45ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.877 mm | |
Memory Density | 8192 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.12 A | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-8765101LA
This table gives cross-reference parts and alternative options found for 5962-8765101LA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8765101LA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM87S281AJ | IC 1K X 8 OTPROM, 45 ns, CDIP24, CERAMIC, DIP-24, Programmable ROM | National Semiconductor Corporation | 5962-8765101LA vs DM87S281AJ |
CY7C281A-45DC | OTP ROM, 1KX8, 45ns, CMOS, CDIP24, 0.300 INCH, SLIM, CERDIP-24 | Cypress Semiconductor | 5962-8765101LA vs CY7C281A-45DC |
53S881AJS | OTP ROM, 1KX8, 45ns, Bipolar, CDIP24, CERAMIC, DIP-24 | AMD | 5962-8765101LA vs 53S881AJS |
CY7C281-45PC | OTP ROM, 1KX8, 45ns, CMOS, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 | Cypress Semiconductor | 5962-8765101LA vs CY7C281-45PC |
5962-8670601LX | IC 1K X 8 OTPROM, CDIP24, 1.280 X 0.310 X 0.200 INCH, DIP-24, Programmable ROM | NXP Semiconductors | 5962-8765101LA vs 5962-8670601LX |
CY7C281-45DC | OTP ROM, 1KX8, 45ns, CMOS, CDIP24, 0.300 INCH, SLIM, CERDIP-24 | Cypress Semiconductor | 5962-8765101LA vs CY7C281-45DC |
CY7C281A-45DMB | OTP ROM, 1KX8, 45ns, CMOS, CDIP24, 0.300 INCH, SLIM, CERDIP-24 | Cypress Semiconductor | 5962-8765101LA vs CY7C281A-45DMB |
93Z451ASDMQB | OTP ROM, 1KX8, 45ns, TTL, CDIP24, SLIM, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 5962-8765101LA vs 93Z451ASDMQB |
93Z451ADM | OTP ROM, 1KX8, 45ns, TTL, CDIP24, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 5962-8765101LA vs 93Z451ADM |
5962-8670601LX | OTP ROM, 1KX8, 45ns, Bipolar, CDIP24, 1.280 X 0.310 X 0.200 INCH, DIP-24 | AMD | 5962-8765101LA vs 5962-8670601LX |