Part Details for 5962-8767901TX by Avago Technologies
Overview of 5962-8767901TX by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Part Details for 5962-8767901TX
5962-8767901TX CAD Models
5962-8767901TX Part Data Attributes
|
5962-8767901TX
Avago Technologies
Buy Now
|
Compare Parts:
5962-8767901TX
Avago Technologies
2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.4Mbps, GULL WING, HERMETIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | GULL WING, HERMETIC, DIP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | COMPLEX | |
Data Rate-Nom | 0.4 MBps | |
Forward Current-Max | 0.02 A | |
Hysteresis Ratio-Nom | 0.0125 | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 2 V |
Alternate Parts for 5962-8767901TX
This table gives cross-reference parts and alternative options found for 5962-8767901TX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8767901TX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8767901TA | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.4Mbps, GULL WING, HERMETIC, DIP-16 | Avago Technologies | 5962-8767901TX vs 5962-8767901TA |
4N55/883B#300 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.4Mbps, GULL WING, HERMETIC, DIP-16 | Avago Technologies | 5962-8767901TX vs 4N55/883B#300 |
4N55/883B#300 | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, DIP-16 | Broadcom Limited | 5962-8767901TX vs 4N55/883B#300 |
4N55/883B#300 | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, GULL WING, HERMETIC, DIP-16 | Agilent Technologies Inc | 5962-8767901TX vs 4N55/883B#300 |
5962-8767901TX | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, GULL WING, HERMETIC, DIP-16 | Agilent Technologies Inc | 5962-8767901TX vs 5962-8767901TX |
4N55#300 | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, GULL WING, HERMETIC, DIP-16 | Agilent Technologies Inc | 5962-8767901TX vs 4N55#300 |
4N55#300 | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, HERMETIC SEALED, DIP-16 | Hewlett Packard Co | 5962-8767901TX vs 4N55#300 |
5962-8767901TA | Logic IC Output Optocoupler, 2-Element, HERMETIC SEALED, GULLWING, DIP-16 | Micropac Industries Inc | 5962-8767901TX vs 5962-8767901TA |
5962-8767901TA | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, DIP-16 | Broadcom Limited | 5962-8767901TX vs 5962-8767901TA |
5962-8767901TX | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, HERMETIC SEALED, DIP-16 | Hewlett Packard Co | 5962-8767901TX vs 5962-8767901TX |