Part Details for 5962-8768402MUA by Intel Corporation
Overview of 5962-8768402MUA by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962-8768402MUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 16MHz, CMOS, CQCC44 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$209.9100 / $246.9500 | Buy Now |
Part Details for 5962-8768402MUA
5962-8768402MUA CAD Models
5962-8768402MUA Part Data Attributes:
|
5962-8768402MUA
Intel Corporation
Buy Now
|
Compare Parts:
5962-8768402MUA
Intel Corporation
Microcontroller, 8-Bit, OTPROM, 8051 CPU, 16MHz, CMOS, CQCC44, CERAMIC, LLCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | LCC | |
Package Description | QCCN, LCC44,.65SQ | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-CQCC-N44 | |
JESD-609 Code | e0 | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PWM Channels | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC44,.65SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 4096 | |
ROM Programmability | OTPROM | |
Screening Level | 38535Q/M;38534H;883B | |
Speed | 16 MHz | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for 5962-8768402MUA
This table gives cross-reference parts and alternative options found for 5962-8768402MUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8768402MUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8768402MUX | Microcontroller, 8-Bit, OTPROM, 16MHz, CMOS, CQCC44, CERAMIC, LLCC-44 | QP Semiconductor | 5962-8768402MUA vs 5962-8768402MUX |
5962-8768402MUA | IC 8-BIT, OTPROM, 16 MHz, MICROCONTROLLER, CQCC44, CERAMIC, LCC-44, Microcontroller | NXP Semiconductors | 5962-8768402MUA vs 5962-8768402MUA |
5962-8768402MUA | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 16MHz, CMOS, CQCC44, CERAMIC, LLCC-44 | e2v technologies | 5962-8768402MUA vs 5962-8768402MUA |
5962-8768402MUX | Microcontroller, 8-Bit, OTPROM, 16MHz, CMOS, CQCC44, CERAMIC, LLCC-44 | e2v technologies | 5962-8768402MUA vs 5962-8768402MUX |