Part Details for 5962-8777101M3A by Analog Devices Inc
Overview of 5962-8777101M3A by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 5962-8777101M3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5962-8777101M3A-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 28LCC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1 In Stock |
|
$148.8800 | Buy Now |
|
Analog Devices Inc | QUAD LOW-OFFSET/POWER IC Min Qty: 1 Package Multiple: 1 | 1 |
|
$151.3300 / $249.7500 | Buy Now |
|
Quest Components | Operational Amplifier, Quad AMP, Bipolar, 28 Pin, Ceramic, LCC | 5 |
|
$203.4416 / $209.4251 | Buy Now |
|
Quest Components | Operational Amplifier, Quad AMP, Bipolar, 28 Pin, Ceramic, LCC | 1 |
|
$193.7775 | Buy Now |
|
Rochester Electronics | Quad Low Offset, Low Power Operational Amplifier (OP400ATC) RoHS: Not Compliant Status: Active Min Qty: 1 | 1 |
|
$147.6400 / $173.6900 | Buy Now |
DISTI #
5962-8777101M3A
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 5962-8777101M3A
5962-8777101M3A CAD Models
5962-8777101M3A Part Data Attributes:
|
5962-8777101M3A
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-8777101M3A
Analog Devices Inc
Low Offset, Low Power Quad Op Amp
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | QCCN, LCC28,.45SQ | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0025 µA | |
Bias Current-Max (IIB) @25C | 0.003 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 220 µV | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Low-Offset | YES | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.54 mm | |
Slew Rate-Min | 0.05 V/us | |
Slew Rate-Nom | 0.15 V/us | |
Supply Current-Max | 3.1 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 500 | |
Voltage Gain-Min | 1000000 | |
Width | 11.43 mm |
Alternate Parts for 5962-8777101M3A
This table gives cross-reference parts and alternative options found for 5962-8777101M3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8777101M3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP400ATCMDA | IC QUAD OP-AMP, 220 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, CQCC28, CERAMIC, LCC-28, Operational Amplifier | Analog Devices Inc | 5962-8777101M3A vs OP400ATCMDA |
OP400ATC/883 | Operational Amplifier, 4 Func, 270uV Offset-Max, BIPolar, CQCC28, LCC-28 | Precision Monolithics Inc | 5962-8777101M3A vs OP400ATC/883 |
5962-8777101M3X | IC QUAD OP-AMP, 270 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, CQCC28, HERMETIC SEALED, CERAMIC, LCC-28, Operational Amplifier | Analog Devices Inc | 5962-8777101M3A vs 5962-8777101M3X |
OP-400ATC/883 | IC OP-AMP, Operational Amplifier | Analog Devices Inc | 5962-8777101M3A vs OP-400ATC/883 |
OP400ATC/883 | IC QUAD OP-AMP, 150 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, CQCC28, LCC-28, Operational Amplifier | Analog Devices Inc | 5962-8777101M3A vs OP400ATC/883 |