Part Details for 5962-8855206UX by Micross Components
Overview of 5962-8855206UX by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-8855206UX
5962-8855206UX CAD Models
5962-8855206UX Part Data Attributes
|
5962-8855206UX
Micross Components
Buy Now
|
Compare Parts:
5962-8855206UX
Micross Components
Standard SRAM, 32KX8, 25ns, CMOS, CDIP28, CERAMIC, DIP-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e4 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-8855206UX
This table gives cross-reference parts and alternative options found for 5962-8855206UX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8855206UX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CXK58258AP-25 | Standard SRAM, 32KX8, 25ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, MO-058AB, DIP-28 | Sony Semiconductor | 5962-8855206UX vs CXK58258AP-25 |
AS5C2568C-25L/883C | Standard SRAM, 32KX8, 25ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Micross Components | 5962-8855206UX vs AS5C2568C-25L/883C |
5962-8866206NA | Standard SRAM, 32KX8, 25ns, CMOS, CDIP28, | Temic Semiconductors | 5962-8855206UX vs 5962-8866206NA |
HM3E-65756H-5 | Standard SRAM, 32KX8, 25ns, CMOS, PDIP28 | Matra MHS | 5962-8855206UX vs HM3E-65756H-5 |
P4C1256L-25DMLF | Standard SRAM, 32KX8, 25ns, CMOS, CDIP28, 0.600 INCH, ROHS COMPLIANT, CERAMIC, DIP-28 | Pyramid Semiconductor Corporation | 5962-8855206UX vs P4C1256L-25DMLF |
5962-8866206NX | Standard SRAM, 32KX8, 25ns, CMOS, CDIP28, | Temic Semiconductors | 5962-8855206UX vs 5962-8866206NX |
PDM41256SA25P | Standard SRAM, 32KX8, 25ns, CMOS, PDIP28 | Paradigm Technology Inc | 5962-8855206UX vs PDM41256SA25P |
IDT71256L25TD | Standard SRAM, 32KX8, 25ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | Integrated Device Technology Inc | 5962-8855206UX vs IDT71256L25TD |
CY7C199-25DC | Standard SRAM, 32KX8, 25ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | Cypress Semiconductor | 5962-8855206UX vs CY7C199-25DC |
IDT71256S25TCB | Standard SRAM, 32KX8, 25ns, CMOS, CDIP28, 0.300 INCH, THIN, SIDE BRAZED, DIP-28 | Integrated Device Technology Inc | 5962-8855206UX vs IDT71256S25TCB |