Part Details for 5962-8855301UX by Unitrode Corporation
Overview of 5962-8855301UX by Unitrode Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Automotive
Part Details for 5962-8855301UX
5962-8855301UX CAD Models
5962-8855301UX Part Data Attributes
|
5962-8855301UX
Unitrode Corporation
Buy Now
|
Compare Parts:
5962-8855301UX
Unitrode Corporation
Fixed Positive Standard Regulator, 15VPSFM3,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for 5962-8855301UX
This table gives cross-reference parts and alternative options found for 5962-8855301UX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8855301UX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OM7815AHPBF | Fixed Positive Standard Regulator, 15VMSFM3, HERMETIC SEALED, METAL, TO-257AA, 3 PIN | International Rectifier | 5962-8855301UX vs OM7815AHPBF |
5962-8855301TX | Fixed Positive Standard Regulator, 15VMSFM3, | International Rectifier | 5962-8855301UX vs 5962-8855301TX |
5962-8855301TA | Fixed Positive Standard Regulator, 15VBIPolar | Microchip Technology Inc | 5962-8855301UX vs 5962-8855301TA |
5962-8855301UX | Fixed Positive Standard Regulator, 15VPSFM3, | Unitrode Corp (RETIRED) | 5962-8855301UX vs 5962-8855301UX |
LM7815AGR1 | 15V FIXED POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 5962-8855301UX vs LM7815AGR1 |
IP140AG-15-BSS2 | Fixed Positive Standard Regulator, 15VMSFM3, TO-257, 3 PIN | TT Electronics Resistors | 5962-8855301UX vs IP140AG-15-BSS2 |
SG7815IG-883B | Fixed Positive Standard Regulator, 15V, BIPolar, CSFM3 | Microchip Technology Inc | 5962-8855301UX vs SG7815IG-883B |
5962F8855301UA | Fixed Positive Standard Regulator, 15VBIPolar, TO-257, 3 PIN | Omnirel Corp | 5962-8855301UX vs 5962F8855301UA |
IP7815AG-OS2 | 15V FIXED POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 5962-8855301UX vs IP7815AG-OS2 |
IP140G-15-883B | Fixed Positive Standard Regulator, 15VMSFM3, TO-257, 3 PIN | TT Electronics Resistors | 5962-8855301UX vs IP140G-15-883B |