Part Details for 5962-8871902MXX by Analog Devices Inc
Overview of 5962-8871902MXX by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-8871902MXX
5962-8871902MXX CAD Models
5962-8871902MXX Part Data Attributes:
|
5962-8871902MXX
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-8871902MXX
Analog Devices Inc
IC QUAD, PARALLEL, WORD INPUT LOADING, 10 us SETTLING TIME, 12-BIT DAC, CDIP28, SIDE BRAZED, CERAMIC, DIP-28, Digital to Analog Converter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 13 V | |
Analog Output Voltage-Min | -13 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-CDIP-T28 | |
Linearity Error-Max (EL) | 0.0244% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.72 mm | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for 5962-8871902MXX
This table gives cross-reference parts and alternative options found for 5962-8871902MXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8871902MXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD664TD-UNI | IC QUAD, PARALLEL, WORD INPUT LOADING, 10 us SETTLING TIME, 12-BIT DAC, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28, Digital to Analog Converter | Analog Devices Inc | 5962-8871902MXX vs AD664TD-UNI |
AD664TD-BIP | Monolithic 12-Bit Quad DAC | Analog Devices Inc | 5962-8871902MXX vs AD664TD-BIP |
AD664AD-BIP | Monolithic 12-Bit Quad DAC | Analog Devices Inc | 5962-8871902MXX vs AD664AD-BIP |
CY2X013LXI122T | Clock Generator, 122.88MHz, CMOS, CDSO6, 5 X 3.20 MM, LEAD FREE, CERAMIC, LCC-6 | Cypress Semiconductor | 5962-8871902MXX vs CY2X013LXI122T |
AD664SD-BIP | Monolithic 12-Bit Quad DAC | Analog Devices Inc | 5962-8871902MXX vs AD664SD-BIP |
AD664JNZ-UNI | Monolithic 12-Bit Quad DAC | Analog Devices Inc | 5962-8871902MXX vs AD664JNZ-UNI |
AD664SD-UNI | Monolithic 12-Bit Quad DAC | Analog Devices Inc | 5962-8871902MXX vs AD664SD-UNI |
AD664JN-UNI | Monolithic 12-Bit Quad DAC | Analog Devices Inc | 5962-8871902MXX vs AD664JN-UNI |
AD664KN-BIP | Monolithic 12-Bit Quad DAC | Analog Devices Inc | 5962-8871902MXX vs AD664KN-BIP |
AD664BD-UNI | Monolithic 12-Bit Quad DAC | Analog Devices Inc | 5962-8871902MXX vs AD664BD-UNI |