Part Details for 5962-88744022A by Texas Instruments
Overview of 5962-88744022A by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 5962-88744022A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-88744022A-ND
|
DigiKey | IC DUAL DIFFERENTIAL LINE Min Qty: 9 Container: Bulk MARKETPLACE PRODUCT |
113 In Stock |
|
$36.0500 | Buy Now |
|
Quest Components | DUAL LINE DRIVER, CQCC20 | 9 |
|
$44.0895 / $46.4100 | Buy Now |
|
Quest Components | DUAL LINE DRIVER, CQCC20 | 1 |
|
$47.4316 | Buy Now |
|
Rochester Electronics | SN55114 Dual Differential Line Driver - Dual marked (SNJ55114FK) RoHS: Not Compliant Status: Active Min Qty: 1 | 113 |
|
$30.9400 / $36.4000 | Buy Now |
|
Perfect Parts Corporation | 25 |
|
RFQ |
Part Details for 5962-88744022A
5962-88744022A CAD Models
5962-88744022A Part Data Attributes:
|
5962-88744022A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-88744022A
Texas Instruments
Dual Differential Line Driver 20-LCCC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CONFIGURABLE TOTEM-POLE OUTPUTS; DIFFERENTIAL OUTPUT PAIRS | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00004 A | |
Input Characteristics | GATED | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 2 V | |
Output Low Current-Max | 40 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.03 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 20 ns | |
Width | 8.89 mm |
Alternate Parts for 5962-88744022A
This table gives cross-reference parts and alternative options found for 5962-88744022A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-88744022A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ55114FK | Dual Differential Line Driver 20-LCCC -55 to 125 | Texas Instruments | 5962-88744022A vs SNJ55114FK |
SN55113FKR | DUAL LINE DRIVER, CQCC20 | Texas Instruments | 5962-88744022A vs SN55113FKR |
SN55113FK | DUAL LINE DRIVER, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-88744022A vs SN55113FK |