Part Details for 5962-89441012X by Unitrode Corporation
Overview of 5962-89441012X by Unitrode Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5962-89441012X
5962-89441012X CAD Models
5962-89441012X Part Data Attributes
|
5962-89441012X
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-89441012X
Unitrode Corporation
Analog Circuit, BIPolar, CDIP14,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-GDIP-T14 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for 5962-89441012X
This table gives cross-reference parts and alternative options found for 5962-89441012X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-89441012X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC1901L | Isolated Feedback Generator 20-LCCC -55 to 125 | Texas Instruments | 5962-89441012X vs UC1901L |
5962-89441012X | SPECIALTY ANALOG CIRCUIT, CDIP14 | Texas Instruments | 5962-89441012X vs 5962-89441012X |
5962-89441012X | Analog Circuit, BIPolar, CDIP14, | Unitrode Corp (RETIRED) | 5962-89441012X vs 5962-89441012X |
5962-89441012A | Analog Circuit, CDIP14, | Unitrode Corp (RETIRED) | 5962-89441012X vs 5962-89441012A |