Part Details for 5962-8958701XA by National Semiconductor Corporation
Overview of 5962-8958701XA by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962-8958701XA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-8958701XA-14-ND
|
DigiKey | FIXED POSITIVE LDO REGULATOR, 5V Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$67.6100 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 5V, 1V Dropout, BIPolar, CDSO16 - Dual marked (LM2940WG-5.0/883) ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 21 |
|
$58.0200 / $68.2600 | Buy Now |
Part Details for 5962-8958701XA
5962-8958701XA CAD Models
5962-8958701XA Part Data Attributes:
|
5962-8958701XA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-8958701XA
National Semiconductor Corporation
IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, CDSO16, CERAMIC, SOIC-16, Fixed Positive Single Output LDO Regulator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, SOP16,.4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage Absolute-Max | 26 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-CDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.91 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.33 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 5% | |
Width | 6.35 mm |
Alternate Parts for 5962-8958701XA
This table gives cross-reference parts and alternative options found for 5962-8958701XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8958701XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8958701XX | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, CDSO16, CERAMIC, SMT-16, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | 5962-8958701XA vs 5962-8958701XX |
5962-8958701XX | 5V FIXED POSITIVE LDO REGULATOR, 1V DROPOUT, CDSO16, CERAMIC, SMT-16 | Texas Instruments | 5962-8958701XA vs 5962-8958701XX |