Part Details for 5962-8972101GC by Intersil Corporation
Overview of 5962-8972101GC by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 5962-8972101GC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-8972101GC-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT TO99-8 Min Qty: 6 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
713 In Stock |
|
$56.1600 | Buy Now |
|
Rochester Electronics | UNCOMPENSATED, HIGH SLEW RATE HIGH OUTPUT CURRENT, OPERATIONAL AMPLIFIER - Dual marked (HA2-2529/883) ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 713 |
|
$48.1900 / $56.7000 | Buy Now |
Part Details for 5962-8972101GC
5962-8972101GC CAD Models
5962-8972101GC Part Data Attributes:
|
5962-8972101GC
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-8972101GC
Intersil Corporation
OP-AMP, 5000uV OFFSET-MAX, 15MHz BAND WIDTH, MBCY8, METAL CAN-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | BCY | |
Package Description | METAL CAN-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.2 µA | |
Common-mode Reject Ratio-Nom | 83 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e4 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Programmable Power | YES | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Slew Rate-Min | 125 V/us | |
Slew Rate-Nom | 135 V/us | |
Supply Current-Max | 7 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 15000 | |
Voltage Gain-Min | 7500 |
Alternate Parts for 5962-8972101GC
This table gives cross-reference parts and alternative options found for 5962-8972101GC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8972101GC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8972101GX | OP-AMP, 8000uV OFFSET-MAX, 20MHz BAND WIDTH, MBCY8, METAL CAN-8 | Intersil Corporation | 5962-8972101GC vs 5962-8972101GX |
HA2-2522/883 | OP-AMP, 10000uV OFFSET-MAX, MBCY8, METAL CAN-8 | Intersil Corporation | 5962-8972101GC vs HA2-2522/883 |
HA2-2522-8 | HA2-2522-8 | Intersil Corporation | 5962-8972101GC vs HA2-2522-8 |
HA2-2529/883 | OP-AMP, 5000uV OFFSET-MAX, 20MHz BAND WIDTH, MBCY8, METAL CAN-8 | Intersil Corporation | 5962-8972101GC vs HA2-2529/883 |
5962-8988002GC | Microcircuit, Linear, High Speed, Operational Amplifier, Monolithic Silicon, CAN, /Tray | Renesas Electronics Corporation | 5962-8972101GC vs 5962-8988002GC |
AD547KH | IC OP-AMP, 500 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, HERMETICALLY SEALED, METAL CAN, TO-99, 8 PIN, Operational Amplifier | Analog Devices Inc | 5962-8972101GC vs AD547KH |
M38510/12206BGA | Operational Amplifier, 1 Func, 10000uV Offset-Max, MBCY8 | Renesas Electronics Corporation | 5962-8972101GC vs M38510/12206BGA |
EHA2-2520/883B | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | Elantec (RETIRED) | 5962-8972101GC vs EHA2-2520/883B |
SP2-2522/883 | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, MBCY8, METAL CAN-8 | Sipex Corporation | 5962-8972101GC vs SP2-2522/883 |