Part Details for 5962-89841013A by AMD
Overview of 5962-89841013A by AMD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 5962-89841013A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-89841013A-ND
|
DigiKey | PAL22V10 - EE PAL DEVICE Min Qty: 7 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3355 In Stock |
|
$44.3800 | Buy Now |
|
Rochester Electronics | PAL22V10 - Electrically Erasable PAL Device RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3355 |
|
$38.0800 / $44.8000 | Buy Now |
Part Details for 5962-89841013A
5962-89841013A CAD Models
5962-89841013A Part Data Attributes
|
5962-89841013A
AMD
Buy Now
Datasheet
|
Compare Parts:
5962-89841013A
AMD
EE PLD, 30ns, CMOS, CQCC28, 0.450 X 0.450 INCH, CERAMIC, LCC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | VARIABLE PRODUCT TERMS; 10 MACROCELLS; REGISTER PRELOAD; POWER-UP RESET | |
Clock Frequency-Max | 25 MHz | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for 5962-89841013A
This table gives cross-reference parts and alternative options found for 5962-89841013A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-89841013A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8984101KA | EE PLD, 30ns, CMOS, CDFP24, 0.375 X 0.625 INCH, CERPAK-24 | AMD | 5962-89841013A vs 5962-8984101KA |
PEEL20CG10AP-10 | EE PLD, 10ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Integrated Circuit Technology Corp | 5962-89841013A vs PEEL20CG10AP-10 |
5962-89841013A | EE PLD, 30ns, PAL-Type, CMOS, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | 5962-89841013A vs 5962-89841013A |
5962-89841013X | EE PLD, 30ns, CMOS, CQCC28, LCC-28 | Lattice Semiconductor Corporation | 5962-89841013A vs 5962-89841013X |
5962-8984101LX | EE PLD, 30ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Lattice Semiconductor Corporation | 5962-89841013A vs 5962-8984101LX |
5962-8984101LA | EE PLD, 30ns, PAL-Type, CMOS, CDIP24, CERAMIC, DIP-24 | Cypress Semiconductor | 5962-89841013A vs 5962-8984101LA |
5962-8984101LX | EE PLD, 30ns, CMOS, CDIP24, 1.280 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-24 | AMD | 5962-89841013A vs 5962-8984101LX |
5962-8984101LA | EE PLD, 30ns, CMOS, CDIP24, 0.250 X 1.250 INCH, SKINNY, CERAMIC, DIP-24 | Rochester Electronics LLC | 5962-89841013A vs 5962-8984101LA |
5962-8984107KA | Flash PLD, 25ns, PAL-Type, CMOS, CDFP24, CERAMIC, DFP-24 | Cypress Semiconductor | 5962-89841013A vs 5962-8984107KA |
5962-89841073A | Flash PLD, 25ns, PAL-Type, CMOS, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | 5962-89841013A vs 5962-89841073A |