Part Details for 5962-8984102LA by Lattice Semiconductor Corporation
Overview of 5962-8984102LA by Lattice Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962-8984102LA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$108.0000 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | EE PLD, 20 ns, CDIP24 | 3 |
|
$82.8750 | Buy Now |
|
Quest Components | EE PLD, 20 ns, CDIP24 | 1 |
|
$117.0000 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 4 |
|
$85.0000 | Buy Now |
Part Details for 5962-8984102LA
5962-8984102LA CAD Models
5962-8984102LA Part Data Attributes
|
5962-8984102LA
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-8984102LA
Lattice Semiconductor Corporation
EE PLD, 20ns, PAL-Type, CMOS, CDIP24, CERAMIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 1 EXTERNAL CLOCK; REGISTER PRELOAD | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 31.2 MHz | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.877 mm | |
Moisture Sensitivity Level | 1 | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Inputs | 22 | |
Number of Outputs | 10 | |
Number of Product Terms | 132 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 20 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-8984102LA
This table gives cross-reference parts and alternative options found for 5962-8984102LA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8984102LA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8984108KA | Flash PLD, 15ns, PAL-Type, CMOS, CDFP24, CERAMIC, DFP-24 | Cypress Semiconductor | 5962-8984102LA vs 5962-8984108KA |
5962-8984102KA | EE PLD, 20ns, PAL-Type, CMOS, CDFP24, CERAMIC, DFP-24 | Cypress Semiconductor | 5962-8984102LA vs 5962-8984102KA |
5962-8984102KX | EE PLD, 20ns, CMOS, CDFP24, 0.640 X 0.420 INCH, 0.090 INCH, FP-24 | AMD | 5962-8984102LA vs 5962-8984102KX |
5962-8984102LB | EE PLD, 20ns, CMOS, CDIP24, CERAMIC, DIP-24 | Cypress Semiconductor | 5962-8984102LA vs 5962-8984102LB |
PL22V10-15N | EE PLD, 15ns, PDIP24 | NXP Semiconductors | 5962-8984102LA vs PL22V10-15N |
5962-8984102LX | EE PLD, 20ns, CMOS, CDIP24, 1.280 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-24 | AMD | 5962-8984102LA vs 5962-8984102LX |
GAL22V10D-20LD/883 | EE PLD, 20ns, PAL-Type, CMOS, CDIP24, CERDIP-24 | Lattice Semiconductor Corporation | 5962-8984102LA vs GAL22V10D-20LD/883 |
5962-8984105LX | IC EE PLD, 15 ns, CDIP24, CERAMIC, DIP-24, Programmable Logic Device | NXP Semiconductors | 5962-8984102LA vs 5962-8984105LX |
5962-8984105LA | EE PLD, 15ns, CMOS, CDIP24, 0.250 X 1.250 INCH, SKINNY, CERAMIC, DIP-24 | AMD | 5962-8984102LA vs 5962-8984105LA |
5962-89841023B | EE PLD, 20ns, CMOS, CQCC28, CERAMIC, LCC-28 | Lattice Semiconductor Corporation | 5962-8984102LA vs 5962-89841023B |