Part Details for 5962-8990503EX by Texas Instruments
Overview of 5962-8990503EX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for 5962-8990503EX
5962-8990503EX CAD Models
5962-8990503EX Part Data Attributes
|
5962-8990503EX
Texas Instruments
Buy Now
|
Compare Parts:
5962-8990503EX
Texas Instruments
2.2A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, CDIP16, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CONFIGURABLE CURRENT MODE OPERATION | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 8.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.56 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2.2 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-8990503EX
This table gives cross-reference parts and alternative options found for 5962-8990503EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8990503EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8990503EA | Switching Controller, Current-mode, 2.2A, 1000kHz Switching Freq-Max, BIPolar, CDIP16, | Unitrode Corp (RETIRED) | 5962-8990503EX vs 5962-8990503EA |
5962-8990502EX | Switching Controller, Current-mode, 2.2A, 1000kHz Switching Freq-Max, CDIP16, DIP-16 | Unitrode Corp (RETIRED) | 5962-8990503EX vs 5962-8990502EX |
5962-8990502VEA | Radiation-tolerant QMLV, 30-V input, 2-A dual-output 1-MHz PWM controller, 100% duty cycle 16-CDIP -55 to 125 | Texas Instruments | 5962-8990503EX vs 5962-8990502VEA |
5962-8990503EA | Switching Controller, Current-mode, 2.2A, 1000kHz Switching Freq-Max, BIPolar, CDIP16, | Unitrode Corporation | 5962-8990503EX vs 5962-8990503EA |
5962-8990502EA | Switching Controller, Current-mode, 2.2A, 1000kHz Switching Freq-Max, BIPolar, CDIP16, DIP-16 | Unitrode Corp (RETIRED) | 5962-8990503EX vs 5962-8990502EA |
UC1823AJ | High Speed PWM Controller 16-CDIP -55 to 125 | Texas Instruments | 5962-8990503EX vs UC1823AJ |
5962-8990503EX | Switching Controller, Current-mode, 2.2A, 1000kHz Switching Freq-Max, CDIP16, | Unitrode Corp (RETIRED) | 5962-8990503EX vs 5962-8990503EX |
5962-8990502EX | Switching Controller, Current-mode, 2.2A, 1000kHz Switching Freq-Max, CDIP16, DIP-16 | Unitrode Corporation | 5962-8990503EX vs 5962-8990502EX |
UC1823AJ | Switching Controller, Voltage-mode, 2.2A, 1150kHz Switching Freq-Max, BICMOS, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | 5962-8990503EX vs UC1823AJ |
5962-8990502EA | Switching Controller, Voltage-mode, 2.2A, 1150kHz Switching Freq-Max, BICMOS, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | 5962-8990503EX vs 5962-8990502EA |