Part Details for 5962-8998101UA by Micross Components
Overview of 5962-8998101UA by Micross Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 5962-8998101UA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5962-8998101UA
|
Avnet Americas | Standard Regulator Pos 0.5A 3-Pin TO-39 - Bulk (Alt: 5962-8998101UA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
5962-8998101UA
|
Avnet Americas | Standard Regulator Pos 0.5A 3-Pin TO-39 - Bulk (Alt: 5962-8998101UA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
5962-8998101UA
|
Avnet Americas | Standard Regulator Pos 0.5A 3-Pin TO-39 - Bulk (Alt: 5962-8998101UA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for 5962-8998101UA
5962-8998101UA CAD Models
5962-8998101UA Part Data Attributes
|
5962-8998101UA
Micross Components
Buy Now
|
Compare Parts:
5962-8998101UA
Micross Components
Adjustable Positive Standard Regulator, 1.5V Min, 5.5V Max, BIPolar,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 1.5 V | |
JESD-609 Code | e0 | |
Length | 15.875 mm | |
Line Regulation-Max (%/V) | 0.015 | |
Load Regulation-Max(%) | 1% | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 1.5 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP3,.1ISO-TB | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 3.58 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Position | BOTTOM | |
Width | 11.43 mm |
Alternate Parts for 5962-8998101UA
This table gives cross-reference parts and alternative options found for 5962-8998101UA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8998101UA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8998101UX | Adjustable Positive Standard Regulator, 1.5V Min, 5.5V Max, | Micross Components | 5962-8998101UA vs 5962-8998101UX |
5962-8998101UA | Adjustable Positive Standard Regulator, BIPolar, | Omnirel Corp | 5962-8998101UA vs 5962-8998101UA |