Part Details for 5962-9059001MDA by e2v technologies
Overview of 5962-9059001MDA by e2v technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for 5962-9059001MDA
5962-9059001MDA CAD Models
5962-9059001MDA Part Data Attributes
|
5962-9059001MDA
e2v technologies
Buy Now
|
Compare Parts:
5962-9059001MDA
e2v technologies
Inverter, AC Series, 6-Func, 1-Input, CMOS, CDFP14,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Package Description | DFP, FL14,.3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-GDFP-F14 | |
JESD-609 Code | e0 | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.012 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 15.5 ns | |
Propagation Delay (tpd) | 15.5 ns | |
Qualification Status | Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.2865 mm |
Alternate Parts for 5962-9059001MDA
This table gives cross-reference parts and alternative options found for 5962-9059001MDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9059001MDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9059001SZA | AC SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | 5962-9059001MDA vs 5962R9059001SZA |
5962R9059001SZX | AC SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | 5962-9059001MDA vs 5962R9059001SZX |
54AC05FM | AC SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | 5962-9059001MDA vs 54AC05FM |
5962R9059001BDX | AC SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | 5962-9059001MDA vs 5962R9059001BDX |
54AC05FMQB | IC AC SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14, Gate | National Semiconductor Corporation | 5962-9059001MDA vs 54AC05FMQB |
RM54AC05SDA | AC SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | 5962-9059001MDA vs RM54AC05SDA |
5962R9059001SDA | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, DFP-14 | Rochester Electronics LLC | 5962-9059001MDA vs 5962R9059001SDA |
5962R9059001BDA | AC SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | 5962-9059001MDA vs 5962R9059001BDA |