Part Details for 5962-9059503GA by Linear Technology
Overview of 5962-9059503GA by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962-9059503GA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 142 |
|
RFQ | ||
|
Quest Components | THREE TERMINAL VOLTAGE REFERENCE, 1 OUTPUT, 4.5V, TRIM/ADJUSTABLE, HYBRID, MBCY8 | 52 |
|
$177.0000 / $206.5000 | Buy Now |
Part Details for 5962-9059503GA
5962-9059503GA CAD Models
5962-9059503GA Part Data Attributes:
|
5962-9059503GA
Linear Technology
Buy Now
|
Compare Parts:
5962-9059503GA
Linear Technology
IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 4.5 V, MBCY8, METAL CAN, 8 PIN, Voltage Reference
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | BCY | |
Package Description | , CAN8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-X8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 4.502 V | |
Output Voltage-Min | 4.498 V | |
Output Voltage-Nom | 4.5 V | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temp Coef of Voltage-Max | 10 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.05% |
Alternate Parts for 5962-9059503GA
This table gives cross-reference parts and alternative options found for 5962-9059503GA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9059503GA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9059507GX | Three Terminal Voltage Reference, 1 Output, 4.5V, Trim/Adjustable, MBCY8, METAL CAN, 8 PIN | Micross Components | 5962-9059503GA vs 5962-9059507GX |
5962-9059507GA | Three Terminal Voltage Reference, 1 Output, 4.5V, Trim/Adjustable, Hybrid, MBCY8, METAL CAN, 8 PIN | Micross Components | 5962-9059503GA vs 5962-9059507GA |
5962-9059503GA | Three Terminal Voltage Reference, 1 Output, 4.5V, Trim/Adjustable, Hybrid, MBCY8, METAL CAN, 8 PIN | Micross Components | 5962-9059503GA vs 5962-9059503GA |
5962-9059507GX | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 4.5 V, MBCY8, METAL CAN, 8 PIN, Voltage Reference | Linear Technology | 5962-9059503GA vs 5962-9059507GX |
5962-9059503GX | Three Terminal Voltage Reference, 1 Output, 4.5V, Trim/Adjustable, MBCY8, METAL CAN, 8 PIN | Micross Components | 5962-9059503GA vs 5962-9059503GX |
5962-9059503GX | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 4.5 V, MBCY8, METAL CAN, 8 PIN, Voltage Reference | Linear Technology | 5962-9059503GA vs 5962-9059503GX |