Part Details for 5962-9062009MXA by Cypress Semiconductor
Overview of 5962-9062009MXA by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for 5962-9062009MXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ |
Part Details for 5962-9062009MXA
5962-9062009MXA CAD Models
5962-9062009MXA Part Data Attributes
|
5962-9062009MXA
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
5962-9062009MXA
Cypress Semiconductor
Multi-Port SRAM, 2KX8, 35ns, CMOS, CQCC52, CERAMIC, LCC-52
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | LCC | |
Package Description | QCCN, | |
Pin Count | 52 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
Additional Feature | AUTOMATIC POWER-DOWN; INTERRUPT FLAG | |
JESD-30 Code | S-CQCC-N52 | |
JESD-609 Code | e0 | |
Length | 19.0627 mm | |
Memory Density | 16384 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 52 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 19.0627 mm |
Alternate Parts for 5962-9062009MXA
This table gives cross-reference parts and alternative options found for 5962-9062009MXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9062009MXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C136-35JIT | Dual-Port SRAM, 2KX8, 35ns, CMOS, PQCC52, PLASTIC, LCC-52 | Cypress Semiconductor | 5962-9062009MXA vs CY7C136-35JIT |
CY7C136-35LMB | Dual-Port SRAM, 2KX8, 35ns, CMOS, LCC-52 | Cypress Semiconductor | 5962-9062009MXA vs CY7C136-35LMB |
CY7C136-35JXC | Dual-Port SRAM, 2KX8, 35ns, CMOS, PQCC52, PLASTIC, LEAD FREE, LCC-52 | Cypress Semiconductor | 5962-9062009MXA vs CY7C136-35JXC |
5962-9062009MXX | Dual-Port SRAM, 2KX8, 35ns, CMOS, CQCC52, CERAMIC, LCC-52 | Cypress Semiconductor | 5962-9062009MXA vs 5962-9062009MXX |
CY7C136-35JCR | Multi-Port SRAM, 2KX8, 35ns, CMOS, PQCC52, PLASTIC, LCC-52 | Cypress Semiconductor | 5962-9062009MXA vs CY7C136-35JCR |
CY7C136-35JXCT | Dual-Port SRAM, 2KX8, 35ns, CMOS, PQCC52, LEAD FREE, PLASTIC, LCC-52 | Cypress Semiconductor | 5962-9062009MXA vs CY7C136-35JXCT |