Part Details for 5962-9063301MCA by Analog Devices Inc
Overview of 5962-9063301MCA by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 5962-9063301MCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9063301MCA-ND
|
DigiKey | IC OPAMP JFET 4 CIRCUIT 14CERDIP Min Qty: 5 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
76975 In Stock |
|
$71.2200 | Buy Now |
DISTI #
5962-9063301MCA-ND
|
DigiKey | IC OPAMP JFET 4 CIRCUIT 14CERDIP Min Qty: 5 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | PRECISION QUAD OP AMP IC Min Qty: 1 Package Multiple: 1 | 0 |
|
$50.1200 / $82.6900 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$54.0000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 21 |
|
$79.6936 / $90.0900 | Buy Now |
|
Quest Components | Operational Amplifier, Quad AMP, Bipolar/JFET, 14 Pin, Ceramic, DIP | 1 |
|
$58.5000 | Buy Now |
|
Quest Components | Operational Amplifier, Quad AMP, Bipolar/JFET, 14 Pin, Ceramic, DIP | 3 |
|
$87.0960 / $91.6800 | Buy Now |
|
Quest Components | Operational Amplifier, Quad AMP, Bipolar/JFET, 14 Pin, Ceramic, DIP | 8 |
|
$93.8438 / $97.5975 | Buy Now |
|
Rochester Electronics | Quad Precision, High Speed, BIFET Operational Amplifier - Dual marked (AD713SQ/883B) RoHS: Not Compliant Status: Active Min Qty: 1 | 76975 |
|
$61.1100 / $71.9000 | Buy Now |
|
MacroQuest Electronics | STOCK | 300 |
|
RFQ |
Part Details for 5962-9063301MCA
5962-9063301MCA CAD Models
5962-9063301MCA Part Data Attributes
|
5962-9063301MCA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9063301MCA
Analog Devices Inc
Precision, High Speed, BiFET Quad Op Amp
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Manufacturer Package Code | Q-14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.077 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 16 V/us | |
Slew Rate-Nom | 20 V/us | |
Supply Current-Max | 14 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 100000 | |
Width | 7.62 mm |
Alternate Parts for 5962-9063301MCA
This table gives cross-reference parts and alternative options found for 5962-9063301MCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9063301MCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD713AQ | Precision, High Speed, BiFET Quad Op Amp | Analog Devices Inc | 5962-9063301MCA vs AD713AQ |
AD713TQ | IC QUAD OP-AMP, 1000 uV OFFSET-MAX, 4 MHz BAND WIDTH, CDIP14, CERDIP-14, Operational Amplifier | Analog Devices Inc | 5962-9063301MCA vs AD713TQ |
5962-9063301MCA | Operational Amplifier, | Rochester Electronics LLC | 5962-9063301MCA vs 5962-9063301MCA |
AD713SQ | IC QUAD OP-AMP, 2000 uV OFFSET-MAX, 4 MHz BAND WIDTH, CDIP14, CERDIP-14, Operational Amplifier | Analog Devices Inc | 5962-9063301MCA vs AD713SQ |