Part Details for 5962-9074901MRX by Texas Instruments
Overview of 5962-9074901MRX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9074901MRX
5962-9074901MRX CAD Models
5962-9074901MRX Part Data Attributes
|
5962-9074901MRX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9074901MRX
Texas Instruments
BCT/FBT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | BCT/FBT | |
JESD-30 Code | R-CDIP-T20 | |
Length | 24.195 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 1 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 8.7 ns | |
Propagation Delay (tpd) | 8.7 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 5962-9074901MRX
This table gives cross-reference parts and alternative options found for 5962-9074901MRX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9074901MRX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54BCT541J | Octal Buffers/Drivers With 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | 5962-9074901MRX vs SNJ54BCT541J |
HD74BC541AP | BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, DP-20N | Renesas Electronics Corporation | 5962-9074901MRX vs HD74BC541AP |
IDT54FBT541ADB | Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, CDIP20, 0.300 INCH, CERDIP-20 | Integrated Device Technology Inc | 5962-9074901MRX vs IDT54FBT541ADB |
SN54ABT541J | ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | 5962-9074901MRX vs SN54ABT541J |
54FBT541CDB | Bus Driver, 1-Func, 8-Bit, True Output, CDIP20 | Integrated Device Technology Inc | 5962-9074901MRX vs 54FBT541CDB |
SN64BCT541N | Octal Buffers/Drivers With 3-State Outputs 20-PDIP -40 to 85 | Texas Instruments | 5962-9074901MRX vs SN64BCT541N |
54FBT541DB | Bus Driver, 1-Func, 8-Bit, True Output, CDIP20 | Integrated Device Technology Inc | 5962-9074901MRX vs 54FBT541DB |
74ABT541N | IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, Bus Driver/Transceiver | NXP Semiconductors | 5962-9074901MRX vs 74ABT541N |
SN54BCT541J-00 | BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | 5962-9074901MRX vs SN54BCT541J-00 |
5962-9074901MRA | Octal Buffers/Drivers With 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | 5962-9074901MRX vs 5962-9074901MRA |