Part Details for 5962-9089503M2X by Texas Instruments
Overview of 5962-9089503M2X by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 5962-9089503M2X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | BCT/FBT SERIES, DUAL 4-BIT DRIVER,TRUEOUTPUT,CQCC20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 20 |
|
$35.5000 | Buy Now |
Part Details for 5962-9089503M2X
5962-9089503M2X CAD Models
5962-9089503M2X Part Data Attributes:
|
5962-9089503M2X
Texas Instruments
Buy Now
|
Compare Parts:
5962-9089503M2X
Texas Instruments
OP-AMP, 8uV OFFSET-MAX, 1.9MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0005 µA | |
Common-mode Reject Ratio-Nom | 140 dB | |
Input Offset Voltage-Max | 8 µV | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.03 mm | |
Slew Rate-Nom | 2.8 V/us | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Unity Gain BW-Nom | 1900 | |
Width | 8.89 mm |
Alternate Parts for 5962-9089503M2X
This table gives cross-reference parts and alternative options found for 5962-9089503M2X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9089503M2X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC2652AMFK | OP-AMP, 8uV OFFSET-MAX, 1.9MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-9089503M2X vs TLC2652AMFK |
TLC2652AMFKB | OP-AMP, 8 uV OFFSET-MAX, 1.9 MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | 5962-9089503M2X vs TLC2652AMFKB |
5962-9089503M2A | Precision Chopper-Stabilized Advanced LinCMOS(TM) Operational Amplifier 20-LCCC -55 to 125 | Texas Instruments | 5962-9089503M2X vs 5962-9089503M2A |
TLC2652AMFKB | Precision Chopper-Stabilized Advanced LinCMOS(TM) Operational Amplifier 20-LCCC -55 to 125 | Texas Instruments | 5962-9089503M2X vs TLC2652AMFKB |