Part Details for 5962-9089904MTA by Intel Corporation
Overview of 5962-9089904MTA by Intel Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962-9089904MTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9089904MTA-ND
|
DigiKey | IC FLASH 1MBIT PARALLEL 32PLCC Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
23 In Stock |
|
$109.2100 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | NOR Flash, 128K x 8, 32 Pin, Ceramic, PLCC | 24 |
|
$104.8544 / $131.0680 | Buy Now |
|
Quest Components | NOR Flash, 128K x 8, 32 Pin, Ceramic, PLCC | 1 |
|
$177.6100 | Buy Now |
|
Rochester Electronics | 28F010 - Flash, 128KX8, 120ns, CDFP32 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 23 |
|
$93.7200 / $110.2600 | Buy Now |