Part Details for 5962-9157001MPA by Zarlink Semiconductor Inc
Overview of 5962-9157001MPA by Zarlink Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Part Details for 5962-9157001MPA
5962-9157001MPA CAD Models
5962-9157001MPA Part Data Attributes
|
5962-9157001MPA
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9157001MPA
Zarlink Semiconductor Inc
Prescaler, 8808 Series, 1-Func, CDIP8, CERAMIC, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 8808 | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Logic IC Type | PRESCALER | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | EMITTER FOLLOWER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
fmax-Min | 3300 MHz |
Alternate Parts for 5962-9157001MPA
This table gives cross-reference parts and alternative options found for 5962-9157001MPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9157001MPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP8808ADG | Prescaler, ECL Series, 1-Func, Bipolar, CDIP8 | Dynex Semiconductor | 5962-9157001MPA vs SP8808ADG |
5962-9157001MPX | Prescaler, 8804 Series, 1-Func, ECL, CDIP8, CERAMIC, DIP-8 | Dynex Semiconductor | 5962-9157001MPA vs 5962-9157001MPX |
5962-9157001MPA | Prescaler, 8804 Series, 1-Func, ECL, CDIP8, CERAMIC, DIP-8 | Dynex Semiconductor | 5962-9157001MPA vs 5962-9157001MPA |
5962-9157001MPX | Prescaler, 1-Func, CDIP8 | Microsemi Corporation | 5962-9157001MPA vs 5962-9157001MPX |