Part Details for 5962-9202301QYC by STMicroelectronics
Overview of 5962-9202301QYC by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for 5962-9202301QYC
5962-9202301QYC CAD Models
5962-9202301QYC Part Data Attributes
|
5962-9202301QYC
STMicroelectronics
Buy Now
|
Compare Parts:
5962-9202301QYC
STMicroelectronics
ACT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, DFP48, FP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFP | |
Package Description | DFP, FL48,.4,25 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ACT | |
JESD-30 Code | R-XDFP-F48 | |
JESD-609 Code | e4 | |
Length | 15.745 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DFP | |
Package Equivalence Code | FL48,.4,25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 11.5 ns | |
Propagation Delay (tpd) | 11.5 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 2.72 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 9.65 mm |
Alternate Parts for 5962-9202301QYC
This table gives cross-reference parts and alternative options found for 5962-9202301QYC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9202301QYC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54ACT16245WD | Military 16-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 48-CFP | Texas Instruments | 5962-9202301QYC vs SNJ54ACT16245WD |
5962-9202301MXX | ACT SERIES, 16 1-BIT TRANSCEIVER, TRUE OUTPUT, CDFP48, 0.380 INCH, CERAMIC, DFP-48 | Texas Instruments | 5962-9202301QYC vs 5962-9202301MXX |
5962F9202302QYA | ACT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, DFP48, FP-48 | STMicroelectronics | 5962-9202301QYC vs 5962F9202302QYA |
5962-9202302VYX | ACT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, DFP48, FP-48 | STMicroelectronics | 5962-9202301QYC vs 5962-9202302VYX |
5962F9202302VYC | ACT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, DFP48, FP-48 | STMicroelectronics | 5962-9202301QYC vs 5962F9202302VYC |
5962-9202302QYX | ACT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, DFP48, FP-48 | STMicroelectronics | 5962-9202301QYC vs 5962-9202302QYX |
5962-9202301QYA | ACT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, DFP48, FP-48 | STMicroelectronics | 5962-9202301QYC vs 5962-9202301QYA |
RHFACT16245K02V | Rad-hard 16-bit buffer 3-state | STMicroelectronics | 5962-9202301QYC vs RHFACT16245K02V |
5962-9202301QYX | ACT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, DFP48, FP-48 | STMicroelectronics | 5962-9202301QYC vs 5962-9202301QYX |
SN54ACT16245WD | ACT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP48, 0.380 INCH, CERAMIC, DFP-48 | Texas Instruments | 5962-9202301QYC vs SN54ACT16245WD |