Part Details for 5962-9204601MCA by Texas Instruments
Overview of 5962-9204601MCA by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 5962-9204601MCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9204601MCA-ND
|
DigiKey | VOLTAGE-CONTROLLED OSCILLATOR, C Min Qty: 12 Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$26.5000 | Buy Now |
|
Quest Components | 47 |
|
$30.9400 / $36.4000 | Buy Now | |
|
Rochester Electronics | SN54LS628 Voltage-Controlled Oscillators RoHS: Not Compliant Status: Active Min Qty: 1 | 42 |
|
$22.7400 / $26.7600 | Buy Now |
Part Details for 5962-9204601MCA
5962-9204601MCA CAD Models
5962-9204601MCA Part Data Attributes
|
5962-9204601MCA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9204601MCA
Texas Instruments
Voltage-Controlled Oscillators 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Logic IC Type | LOGIC CIRCUIT | |
Max I(ol) | 0.024 A | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 55 mA | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-9204601MCA
This table gives cross-reference parts and alternative options found for 5962-9204601MCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9204601MCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS628J | Voltage-Controlled Oscillators 14-CDIP -55 to 125 | Texas Instruments | 5962-9204601MCA vs SN54LS628J |