Part Details for 5962-9222301M3A by Texas Instruments
Overview of 5962-9222301M3A by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 5962-9222301M3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9222301M3A-ND
|
DigiKey | CY54FCT646T OCTAL REGISTERED BUS Min Qty: 14 Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$22.7300 | Buy Now |
|
Rochester Electronics | CY54FCT646T Octal Registered Bus Transceivers with 3-State Outputs RoHS: Not Compliant Status: Active Min Qty: 1 | 45 |
|
$19.5100 / $22.9600 | Buy Now |
|
Ameya Holding Limited | 1861 |
|
RFQ |
Part Details for 5962-9222301M3A
5962-9222301M3A CAD Models
5962-9222301M3A Part Data Attributes
|
5962-9222301M3A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9222301M3A
Texas Instruments
Octal Registered Bus Transceivers with 3-State Outputs 28-LCCC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL; WITH SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED OR REAL TIM | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.2 mA | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 11.43 mm |
Alternate Parts for 5962-9222301M3A
This table gives cross-reference parts and alternative options found for 5962-9222301M3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9222301M3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9222303M3A | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | 5962-9222301M3A vs 5962-9222303M3A |
IDT74FCT646AL | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | 5962-9222301M3A vs IDT74FCT646AL |
IDT74FCT646L | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | 5962-9222301M3A vs IDT74FCT646L |
P54FCT646ATLM | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28 | Pyramid Semiconductor Corporation | 5962-9222301M3A vs P54FCT646ATLM |
IDT74FCT646DTL | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | 5962-9222301M3A vs IDT74FCT646DTL |
IDT74FCT646ATL | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | 5962-9222301M3A vs IDT74FCT646ATL |
CY54FCT646ATLMB | Octal Registered Bus Transceivers with 3-State Outputs 28-LCCC -55 to 125 | Texas Instruments | 5962-9222301M3A vs CY54FCT646ATLMB |
CY54FCT646ATLM | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, LCC-28 | Cypress Semiconductor | 5962-9222301M3A vs CY54FCT646ATLM |
5962-9222301M3A | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 | e2v technologies | 5962-9222301M3A vs 5962-9222301M3A |
5962-9222301M3X | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC24, CERAMIC, LCC-24 | Integrated Device Technology Inc | 5962-9222301M3A vs 5962-9222301M3X |