Part Details for 5962-9222801MKA by Integrated Device Technology Inc
Overview of 5962-9222801MKA by Integrated Device Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 5962-9222801MKA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 54FCT841 - 10-Bit Driver RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5 |
|
$32.1300 / $37.8000 | Buy Now |
Part Details for 5962-9222801MKA
5962-9222801MKA CAD Models
5962-9222801MKA Part Data Attributes
|
5962-9222801MKA
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9222801MKA
Integrated Device Technology Inc
CPACK-24, Tube
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | CPACK | |
Package Description | CERPACK-24 | |
Pin Count | 24 | |
Manufacturer Package Code | CP24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-GDFP-F24 | |
JESD-609 Code | e0 | |
Length | 15.748 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 9.144 mm |
Alternate Parts for 5962-9222801MKA
This table gives cross-reference parts and alternative options found for 5962-9222801MKA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9222801MKA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT54FCT841DTEB | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDFP24, CERPACK-24 | Integrated Device Technology Inc | 5962-9222801MKA vs IDT54FCT841DTEB |
IDT54FCT841BTEB | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDFP24, CERPACK-24 | Integrated Device Technology Inc | 5962-9222801MKA vs IDT54FCT841BTEB |
54FCT841AFMQB | FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDFP24, CERAMIC, FP-24 | Texas Instruments | 5962-9222801MKA vs 54FCT841AFMQB |
IDT74FCT841DTE | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDFP24, CERPACK-24 | Integrated Device Technology Inc | 5962-9222801MKA vs IDT74FCT841DTE |
IDT74FCT841BTE | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDFP24, CERPACK-24 | Integrated Device Technology Inc | 5962-9222801MKA vs IDT74FCT841BTE |
74FCT841AFCQR | FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDFP24, CERAMIC, FP-24 | Texas Instruments | 5962-9222801MKA vs 74FCT841AFCQR |
IDT54FCT841BEB | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDFP24, CERPACK-24 | Integrated Device Technology Inc | 5962-9222801MKA vs IDT54FCT841BEB |
5962-9222803MKA | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDFP24, CERPACK-24 | Integrated Device Technology Inc | 5962-9222801MKA vs 5962-9222803MKA |
74FCT841BFC | FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDFP24, CERAMIC, FP-24 | Texas Instruments | 5962-9222801MKA vs 74FCT841BFC |
5962-9222801MKA | FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDFP24, CERPACK-24 | Rochester Electronics LLC | 5962-9222801MKA vs 5962-9222801MKA |