Part Details for 5962-9222802MKA by Integrated Device Technology Inc
Overview of 5962-9222802MKA by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Automotive
Part Details for 5962-9222802MKA
5962-9222802MKA CAD Models
5962-9222802MKA Part Data Attributes
|
5962-9222802MKA
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9222802MKA
Integrated Device Technology Inc
Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDFP24, CERPACK-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-GDFP-F24 | |
JESD-609 Code | e0 | |
Length | 15.748 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 9.144 mm |
Alternate Parts for 5962-9222802MKA
This table gives cross-reference parts and alternative options found for 5962-9222802MKA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9222802MKA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FCT841BFCQR | FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDFP24, CERAMIC, FP-24 | Texas Instruments | 5962-9222802MKA vs 74FCT841BFCQR |
IDT74FCT841ATEG | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDFP24, CERPACK-24 | Integrated Device Technology Inc | 5962-9222802MKA vs IDT74FCT841ATEG |
74FCT841BFC | FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDFP24, CERAMIC, FP-24 | Texas Instruments | 5962-9222802MKA vs 74FCT841BFC |
74FCT841AFCQR | FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDFP24, CERAMIC, FP-24 | Texas Instruments | 5962-9222802MKA vs 74FCT841AFCQR |
IDT74FCT841DTE | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDFP24, CERPACK-24 | Integrated Device Technology Inc | 5962-9222802MKA vs IDT74FCT841DTE |
74FCT841AFC | FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDFP24, CERAMIC, FP-24 | Texas Instruments | 5962-9222802MKA vs 74FCT841AFC |
IDT74FCT841ATE | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDFP24, CERPACK-24 | Integrated Device Technology Inc | 5962-9222802MKA vs IDT74FCT841ATE |
54FCT841BFM | FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDFP24, CERAMIC, FP-24 | Texas Instruments | 5962-9222802MKA vs 54FCT841BFM |
54FCT841BFMQB | FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDFP24, CERAMIC, FP-24 | Texas Instruments | 5962-9222802MKA vs 54FCT841BFMQB |
54FCT841AFM | FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDFP24, CERAMIC, FP-24 | Texas Instruments | 5962-9222802MKA vs 54FCT841AFM |