Part Details for 5962-9306301MCA by Defense Logistics Agency
Overview of 5962-9306301MCA by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Medical Imaging
Robotics and Drones
Part Details for 5962-9306301MCA
5962-9306301MCA CAD Models
5962-9306301MCA Part Data Attributes
|
5962-9306301MCA
Defense Logistics Agency
Buy Now
|
Compare Parts:
5962-9306301MCA
Defense Logistics Agency
Sample and Hold Circuit, 1 Func, Sample, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | CERAMIC, DIP-14 | |
Reach Compliance Code | unknown | |
Acquisition Time-Max | 0.6 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Droop Rate-Max | 95 V/s | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | MIL-STD-883 | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-9306301MCA
This table gives cross-reference parts and alternative options found for 5962-9306301MCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9306301MCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS346C | Sample and Hold Circuit, 1 Func, Sample, 1.6us Acquisition Time, DIP-14 | Spectrum Microwave | 5962-9306301MCA vs HS346C |
HS9714TB | Sample and Hold Circuit, 1 Func, Sample, 4us Acquisition Time, CDIP14, CERAMIC, DIP-14 | Spectrum Microwave | 5962-9306301MCA vs HS9714TB |
AD1154AD | SAMPLE AND HOLD AMPLIFIER, 5 us ACQUISITION TIME, CDIP14, COMPACT, HERMETIC SEALED, BOTTOM BRAZED, CERAMIC, DIP-14 | Rochester Electronics LLC | 5962-9306301MCA vs AD1154AD |
5962-8754001CA | Sample and Hold Circuit, 1 Func, Sample, BIPolar, CDIP14, CERAMIC, DIP-14 | Defense Logistics Agency | 5962-9306301MCA vs 5962-8754001CA |
HS346C | Sample and Hold Circuit, 1 Func, Sample, 1.6us Acquisition Time, DIP-14 | API Technologies Corp EIS (RETIRED) | 5962-9306301MCA vs HS346C |
HS9716TB | Sample and Hold Circuit, 1 Func, Sample, 4us Acquisition Time, CDIP14, CERAMIC, DIP-14 | Spectrum Microwave | 5962-9306301MCA vs HS9716TB |
HS346B | Sample and Hold Circuit, 1 Func, Sample, 1.6us Acquisition Time, DIP-14 | Spectrum Microwave | 5962-9306301MCA vs HS346B |
5962-8994002HXA | Sample and Hold Circuit, 1 Func, Sample, Hybrid, PDIP14, HERMETIC SEALED, DIP-14 | API Technologies Corp EIS (RETIRED) | 5962-9306301MCA vs 5962-8994002HXA |
SHM-43MM | Sample and Hold Circuit, 1 Func, Sample, 0.025us Acquisition Time, Hybrid, MDIP14, METAL , DIP-14 | Murata Power Solutions | 5962-9306301MCA vs SHM-43MM |
8001601CA | SAMPLE AND HOLD AMPLIFIER, CDIP14 | Intersil Corporation | 5962-9306301MCA vs 8001601CA |