Part Details for 5962-9309501MEA by Harris Semiconductor
Overview of 5962-9309501MEA by Harris Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 5962-9309501MEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9309501MEA-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 16CERDIP Min Qty: 7 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
355 In Stock |
|
$44.2800 | Buy Now |
|
Rochester Electronics | SELECTABLE, FOUR Channel VIDEO OPERATIONAL AMPLIFIER - Dual marked (HA1-2444/883) RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 355 |
|
$38.0000 / $44.7100 | Buy Now |
Part Details for 5962-9309501MEA
5962-9309501MEA CAD Models
5962-9309501MEA Part Data Attributes
|
5962-9309501MEA
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
5962-9309501MEA
Harris Semiconductor
Video Amplifier, 4 Channel(s), 1 Func, Bipolar, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | CERAMIC, DIP-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |