Part Details for 5962-9310510NYA by Intel Corporation
Overview of 5962-9310510NYA by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9310510NYA
5962-9310510NYA CAD Models
5962-9310510NYA Part Data Attributes
|
5962-9310510NYA
Intel Corporation
Buy Now
|
Compare Parts:
5962-9310510NYA
Intel Corporation
Microprocessor, 32-Bit, 66MHz, CMOS, CQFP196, QFP-196
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFP | |
Package Description | GQFF, TPAK196,2.5SQ,25 | |
Pin Count | 196 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CQFP-F196 | |
JESD-609 Code | e0 | |
Length | 33.905 mm | |
Number of Terminals | 196 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | GQFF | |
Package Equivalence Code | TPAK196,2.5SQ,25 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, GUARD RING | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.92 mm | |
Speed | 66 MHz | |
Supply Current-Max | 1200 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 33.905 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for 5962-9310510NYA
This table gives cross-reference parts and alternative options found for 5962-9310510NYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9310510NYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS68040MF33 | Microprocessor, 32-Bit, 33MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196 | Teledyne e2v | 5962-9310510NYA vs TS68040MF33 |
5962-9314301MZC | Microprocessor, 32-Bit, 25MHz, CMOS, CQFP196, CERAMIC,LCC-196 | Teledyne e2v | 5962-9310510NYA vs 5962-9314301MZC |
TS68040MFD/T25 | Microprocessor, 32-Bit, 25MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196 | Teledyne e2v | 5962-9310510NYA vs TS68040MFD/T25 |
NG80486SX25LOWVOLTAGE | Microprocessor, 32-Bit, 25MHz, CMOS, PQFP196, HEAT SPREADER, BUMPERED, PLASTIC, FQFP-196 | Intel Corporation | 5962-9310510NYA vs NG80486SX25LOWVOLTAGE |
5962-9310509NYA | Microprocessor, 32-Bit, 50MHz, CMOS, CQFP196, QFP-196 | Intel Corporation | 5962-9310510NYA vs 5962-9310509NYA |
5962-9314302MYX | Microprocessor, 32-Bit, 33MHz, HCMOS, CAVITY UP, CERAMIC, QFP-196 | Teledyne e2v | 5962-9310510NYA vs 5962-9314302MYX |
KU80486SLENHANCED2XCLKSX33 | Microprocessor, 32-Bit, 33MHz, CMOS, PQFP196, BUMPERED, PLASTIC, FQFP-196 | Intel Corporation | 5962-9310510NYA vs KU80486SLENHANCED2XCLKSX33 |
TS68040DESC01YCA | Microprocessor, 32-Bit, 25MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196 | Teledyne e2v | 5962-9310510NYA vs TS68040DESC01YCA |
TS68040VF25A | Microprocessor, 32-Bit, 25MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196 | Teledyne e2v | 5962-9310510NYA vs TS68040VF25A |
5962-9583706NYX | RISC Microprocessor, 32-Bit, 33MHz, CMOS, LCC-196 | Intel Corporation | 5962-9310510NYA vs 5962-9583706NYX |