Part Details for 5962-9475502MPA by Analog Devices Inc
Overview of 5962-9475502MPA by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962-9475502MPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9475502MPA-ND
|
DigiKey | IC ADC 12BIT SRL 8CERDIP Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
3224 In Stock |
|
$237.3700 | Buy Now |
DISTI #
5962-9475502MPA-ND
|
DigiKey | IC ADC 12BIT SRL 8CERDIP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$235.6800 | Buy Now |
DISTI #
584-5962-9475502MPA
|
Mouser Electronics | Analog to Digital Converters - ADC 12-BIT ADC,8 PIN PACKAGE RoHS: Not Compliant | 0 |
|
$223.0500 / $230.1700 | Order Now |
|
Rochester Electronics | AD7893 - LC2MOS 12-Bit, Serial 6uS ADC - Dual marked (AD7893SQ-2) RoHS: Not Compliant Status: Active Min Qty: 1 | 3224 |
|
$203.7000 / $239.6500 | Buy Now |
DISTI #
5962-9475502MPA
|
Richardson RFPD | CONVERTER - ADC RoHS: Not Compliant Min Qty: 1 | 0 |
|
$209.5200 / $223.4900 | Buy Now |
Part Details for 5962-9475502MPA
5962-9475502MPA CAD Models
5962-9475502MPA Part Data Attributes:
|
5962-9475502MPA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9475502MPA
Analog Devices Inc
True Bipolar Input, Single Supply, 12-Bit, Serial 6 µs ADC in 8-Pin Package
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | GLASS SEALED, CERDIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | Q-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Conversion Time-Max | 6 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.024% | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Sample and Hold / Track and Hold | TRACK | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 5962-9475502MPA
This table gives cross-reference parts and alternative options found for 5962-9475502MPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9475502MPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7893SQ-2 | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, CDIP8, MINI, HERMETIC SEALED, CERDIP-8, Analog to Digital Converter | Analog Devices Inc | 5962-9475502MPA vs AD7893SQ-2 |