Part Details for 5962-9555202QPA by Texas Instruments
Overview of 5962-9555202QPA by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962-9555202QPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9555202QPA-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8CDIP Min Qty: 11 Container: Bulk MARKETPLACE PRODUCT |
23 In Stock |
|
$27.4400 | Buy Now |
|
Rochester Electronics | TLC2272AM-MIL Rail-To-Rail Low Noise Advanced LinCMOS Dual Operational Amplifier - Dual marked (TLC2272AM) RoHS: Not Compliant Status: Active Min Qty: 1 | 23 |
|
$23.5400 / $27.7000 | Buy Now |
Part Details for 5962-9555202QPA
5962-9555202QPA CAD Models
5962-9555202QPA Part Data Attributes
|
5962-9555202QPA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9555202QPA
Texas Instruments
Rail-To-Rail Low Noise Advanced LinCMOS™ Dual Operational Amplifier 8-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0008 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0008 µA | |
Input Offset Voltage-Max | 950 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.58 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 1.7 V/us | |
Slew Rate-Nom | 3.6 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 2180 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 7.62 mm |
Alternate Parts for 5962-9555202QPA
This table gives cross-reference parts and alternative options found for 5962-9555202QPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9555202QPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC2272MJG | Rail-To-Rail Low Noise Advanced LinCMOS™ Dual Operational Amplifier 8-CDIP -55 to 125 | Texas Instruments | 5962-9555202QPA vs TLC2272MJG |
TLC2272MP | Rail-To-Rail Low Noise Advanced LinCMOS(TM) Dual Operational Amplifier 8-PDIP -55 to 125 | Texas Instruments | 5962-9555202QPA vs TLC2272MP |
TLC2272AMP | Rail-To-Rail Low Noise Advanced LinCMOS(TM) Dual Operational Amplifier 8-PDIP -55 to 125 | Texas Instruments | 5962-9555202QPA vs TLC2272AMP |
TLC2202ACP | Advanced LinCMOS(TM) Low-Noise Precision Dual Operational Amplifier 8-PDIP 0 to 70 | Texas Instruments | 5962-9555202QPA vs TLC2202ACP |
TLC2202AIP | Advanced LinCMOS(TM) Low-Noise Precision Dual Operational Amplifier 8-PDIP | Texas Instruments | 5962-9555202QPA vs TLC2202AIP |
5962-9088204QPX | DUAL OP-AMP, 750uV OFFSET-MAX, 1.9MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | 5962-9555202QPA vs 5962-9088204QPX |
TLC2202MJG | DUAL OP-AMP, 1250 uV OFFSET-MAX, 1.9 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | 5962-9555202QPA vs TLC2202MJG |
TLC2272MJGB | DUAL OP-AMP, 3000 uV OFFSET-MAX, 2.25 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | 5962-9555202QPA vs TLC2272MJGB |
TLC2202MJGB | DUAL OP-AMP, 1250 uV OFFSET-MAX, 1.9 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | 5962-9555202QPA vs TLC2202MJGB |
TLC2202BCP | Advanced LinCMOS(TM) Low-Noise Precision Dual Operational Amplifier 8-PDIP 0 to 70 | Texas Instruments | 5962-9555202QPA vs TLC2202BCP |