Part Details for 5962-9557601NXD by Texas Instruments
Overview of 5962-9557601NXD by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 5962-9557601NXD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9557601NXD-ND
|
DigiKey | IC REG BUS TRANSCEIVER Min Qty: 13 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3912 In Stock |
|
$23.2400 | Buy Now |
|
Rochester Electronics | Registered Bus Transceiver, ABT Series, 2-Func, 18-Bit, True Output, BICMOS, PQFP100 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3912 |
|
$19.9500 / $23.4700 | Buy Now |
Part Details for 5962-9557601NXD
5962-9557601NXD CAD Models
5962-9557601NXD Part Data Attributes
|
5962-9557601NXD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9557601NXD
Texas Instruments
36-Bit Universal Bus Transceivers With 3-State Outputs 100-LQFP -55 to 125
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 0.50 MM PITCH, PLASTIC, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 18 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Prop. Delay@Nom-Sup | 5.8 ns | |
Propagation Delay (tpd) | 5.8 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | PALLADIUM | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 14 mm |
Alternate Parts for 5962-9557601NXD
This table gives cross-reference parts and alternative options found for 5962-9557601NXD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9557601NXD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54ABT32501PZ | ABT SERIES, DUAL 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PQFP100 | Texas Instruments | 5962-9557601NXD vs SNJ54ABT32501PZ |
SNJ54ABT32501PZR | ABT SERIES, DUAL 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PQFP100 | Texas Instruments | 5962-9557601NXD vs SNJ54ABT32501PZR |
SN74ABT32501PZR | ABT SERIES, DUAL 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PQFP100, PLASTIC, TQFP-100 | Texas Instruments | 5962-9557601NXD vs SN74ABT32501PZR |
SN54ABT32501PZR | ABT SERIES, DUAL 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PQFP100, PLASTIC, TQFP-100 | Texas Instruments | 5962-9557601NXD vs SN54ABT32501PZR |
SN74ABTH32501PZ | ABT SERIES, DUAL 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PQFP100, PLASTIC, TQFP-100 | Rochester Electronics LLC | 5962-9557601NXD vs SN74ABTH32501PZ |
SN74ABT32501PZ | 36-Bit Universal Bus Transceivers With 3-State Outputs 100-LQFP -40 to 85 | Texas Instruments | 5962-9557601NXD vs SN74ABT32501PZ |
SN54ABT32501PZ | ABT SERIES, DUAL 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PQFP100, PLASTIC, TQFP-100 | Texas Instruments | 5962-9557601NXD vs SN54ABT32501PZ |
SN74ABTH32501PZG4 | ABT SERIES, DUAL 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PQFP100, 14 X 14 MM, 0.50 MM PITCH, GREEN, PLASTIC, TQFP-100 | Texas Instruments | 5962-9557601NXD vs SN74ABTH32501PZG4 |
SNJ54ABTH32501PZ | ABT SERIES, DUAL 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PQFP100 | Texas Instruments | 5962-9557601NXD vs SNJ54ABTH32501PZ |
SN74ABTH32501PZ | 36-Bit Universal Bus Transceivers With 3-State Outputs 100-LQFP -40 to 85 | Texas Instruments | 5962-9557601NXD vs SN74ABTH32501PZ |